CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
| Digi-Key Part Number | 399-3120-6-ND |
10 100 500 1000 |
.45100 .26650 .15376 .10660 |
Extended Price
4.51 26.65 76.88 106.60 |
| Manufacturer Part Number | C0805C125K9PACTU | |||
| Description | CAP CERAMIC 1.2UF 6.3V X5R 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C125K9PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.2µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C125K9PACTU C0805C125K9PACTU 399 3120 6 ND 39931206ND 399-3120-6 |
C0805C125K9PACTU Specification Sheet
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU (399-3120-6-ND)
Related parts:CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3120-1-ND.
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3120-2-ND.
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3120-6-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1936058
Order 'kit cap ceramic 20 val 20 ea x5r - Q1936058' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18A-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q2636043
Order 'kit cap ceramic 20 val 20 ea x5r - Q2636043' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18B-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1501437
Order 'kit cap ceramic 20 val 20 ea x5r - Q1501437' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18-KIT-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3119-1-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3119-2-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-1-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3121-2-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3122-1-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3122-2-ND.
CAP CERAMIC 1.8UF 10V X5R 0805 - C0805C185K8PACTU
Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3123-1-ND.
CAP CERAMIC 1.8UF 10V X5R 0805 - C0805C185K8PACTU
Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3123-2-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0805 - C0805C185K9PACTU
Order 'cap ceramic 1.8uf 6.3v x5r 0805 - C0805C185K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3124-1-ND.
Send this link via E-Mail
Help With This Screen