CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
| Digi-Key Part Number | 399-3084-6-ND |
10 100 500 1000 |
1.65000 .97500 .56250 .39000 |
Extended Price
16.50 97.50 281.25 390.00 |
| Manufacturer Part Number | C1210C225K3RACTU | |||
| Description | CAP 2.2UF 25V CERAMIC X7R 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C225K3RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C225K3RACTU C1210C225K3RACTU 399 3084 6 ND 39930846ND 399-3084-6 |
C1210C225K3RACTU Specification Sheet
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU (399-3084-6-ND)
Related parts:CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-1-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-6-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-1-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-1-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-1-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3084-2-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-6-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-6-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-6-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-1-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-6-ND.
CAP 1.0UF 25V CERAMIC X7R 1206 - C1206C105K3RACTU
Order 'cap 1.0uf 25v ceramic x7r 1206 - C1206C105K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1255-1-ND.
CAP .10UF 50V CERAMIC X7R 1210 - C1210C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-1-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-1-ND.
CAP .33UF 25V CERAMIC X7R 1206 - C1206C334K3RACTU
Order 'cap .33uf 25v ceramic x7r 1206 - C1206C334K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1285-1-ND.
Send this link via E-Mail
Help With This Screen