CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
| Digi-Key Part Number | 399-1269-6-ND |
10 100 500 1000 |
.44000 .26000 .15000 .10400 |
Extended Price
4.40 26.00 75.00 104.00 |
| Manufacturer Part Number | C1210C224K5RACTU | |||
| Description | CAP .22UF 50V CERAMIC X7R 1210 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C224K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C224K5RACTU C1210C224K5RACTU 399 1269 6 ND 39912696ND 399-1269-6 |
C1210C224K5RACTU Specification Sheet
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU (399-1269-6-ND)
Related parts :CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-1-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-6-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1269-2-ND.
CAP .22UF 50V CERAMIC X7R 1206 - C1206C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1206 - C1206C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1251-1-ND.
CAP .22UF 50V CERAMIC X7R 1206 - C1206C224J5RACTU
Order 'cap .22uf 50v ceramic x7r 1206 - C1206C224J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1252-1-ND.
CAP .10UF 50V CERAMIC X7R 1210 - C1210C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-1-ND.
CAP 1.0UF 50V CERAMIC X7R 1210 - C1210C105K5RACTU
Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-1-ND.
CAP 1.0UF 50V CERAMIC X7R 1210 - C1210C105K5RACTU
Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-6-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-1-ND.
CAP .39UF 50V CERAMIC X7R 1210 - C1210C394K5RACTU
Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3087-1-ND.
CAP .47UF 50V CERAMIC X7R 1210 - C1210C474K5RACTU
Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3089-1-ND.
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU
Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-1-ND.
CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU
Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3092-1-ND.
CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU
Order 'cap .82uf 50v ceramic x7r 1210 - C1210C824K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3093-1-ND.
CAP .22UF 50V CERAMIC X7R 1206 - C1206C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1206 - C1206C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1251-6-ND.
Send this link via E-Mail
Help With This Screen