CAP .10UF 50V CERAMIC X7R 1206 - C1206C104K5RACTU - Capacitors
| Digi-Key Part Number | 399-1249-6-ND |
10 100 500 1000 |
.07200 .04230 .02438 .01690 |
Extended Price
0.72 4.23 12.19 16.90 |
| Manufacturer Part Number | C1206C104K5RACTU | |||
| Description | CAP .10UF 50V CERAMIC X7R 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C104K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C104K5RACTU C1206C104K5RACTU 399 1249 6 ND 39912496ND 399-1249-6 |
C1206C104K5RACTU Specification Sheet
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104K5RACTU (399-1249-6-ND) - Capacitors
Related parts Capacitors :CAP .10UF 50V CERAMIC X7R 1206 - C1206C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1249-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1249-6-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1248-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1249-2-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1248-6-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 1206 - C1206C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1169-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
CAP 1200PF 50V CERAMIC X7R 1206 - C1206C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 1206 - C1206C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1223-1-ND.
CAP 1500PF 50V CERAMIC X7R 1206 - C1206C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 1206 - C1206C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1224-1-ND.
CAP 1800PF 50V CERAMIC X7R 1206 - C1206C182K5RACTU
Order 'cap 1800pf 50v ceramic x7r 1206 - C1206C182K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1225-1-ND.
Send this link via E-Mail
Help With This Screen