Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU - Capacitors

Digi-Key Part Number 399-1195-6-ND
Price Break
10
100
500
1000
Unit Price
.17100
.10080
.05812
.04030
Extended Price
1.71
10.08
29.06
40.30
Manufacturer Part NumberC1206C180J5GACTU
DescriptionCAP CERAMIC 18PF 50V NP0 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1206C180J5GACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance18pF
Voltage - Rated50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1206C180J5GACTU
C1206C180J5GACTU
399 1195 6 ND
39911956ND
399-1195-6

C1206C180J5GACTU Specification Sheet

Image of CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU

CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU (399-1195-6-ND) - Capacitors

Related parts Capacitors :
CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU
 Order 'cap ceramic 18pf 50v np0 1206 - C1206C180J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1195-1-ND.
CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU
 Order 'cap ceramic 18pf 50v np0 1206 - C1206C180J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1195-6-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
 Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1180-1-ND.
CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU
 Order 'cap ceramic 18pf 50v np0 1206 - C1206C180J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1195-2-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
 Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1180-6-ND.
CAP CERAMIC 18PF 50V NP0 0805 - C0805C180J5GACTU
 Order 'cap ceramic 18pf 50v np0 0805 - C0805C180J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1112-1-ND.
CAP CERAMIC 1.0PF 50V NP0 1206 - C1206C109C5GACTU
 Order 'cap ceramic 1.0pf 50v np0 1206 - C1206C109C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1178-1-ND.
CAP CERAMIC 1.5PF 50V NP0 1206 - C1206C159C5GACTU
 Order 'cap ceramic 1.5pf 50v np0 1206 - C1206C159C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1179-1-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
 Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1180-2-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - C1206C229C5GACTU
 Order 'cap ceramic 2.2pf 50v np0 1206 - C1206C229C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1181-1-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU
 Order 'cap ceramic 2.7pf 50v np0 1206 - C1206C279C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1182-1-ND.
CAP CERAMIC 3.3PF 50V NP0 1206 - C1206C339C5GACTU
 Order 'cap ceramic 3.3pf 50v np0 1206 - C1206C339C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1183-1-ND.
CAP CERAMIC 3.9PF 50V NP0 1206 - C1206C399C5GACTU
 Order 'cap ceramic 3.9pf 50v np0 1206 - C1206C399C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1184-1-ND.
CAP CERAMIC 4.7PF 50V NP0 1206 - C1206C479C5GACTU
 Order 'cap ceramic 4.7pf 50v np0 1206 - C1206C479C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1185-1-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - C1206C519C5GACTU
 Order 'cap ceramic 5.1pf 50v np0 1206 - C1206C519C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1186-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU Next: CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180