CAP .10UF 50V CERAMIC Y5V 0805 - C0805C104Z5VACTU
| Digi-Key Part Number | 399-1177-6-ND |
10 100 500 1000 |
.05700 .03380 .01950 .01352 |
Extended Price
0.57 3.38 9.75 13.52 |
| Manufacturer Part Number | C0805C104Z5VACTU | |||
| Description | CAP .10UF 50V CERAMIC Y5V 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C104Z5VACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C104Z5VACTU C0805C104Z5VACTU 399 1177 6 ND 39911776ND 399-1177-6 |
C0805C104Z5VACTU Specification Sheet
CAP .10UF 50V CERAMIC Y5V 0805 - C0805C104Z5VACTU (399-1177-6-ND)
Related parts:CAP .10UF 50V CERAMIC Y5V 0805 - C0805C104Z5VACTU
Order 'cap .10uf 50v ceramic y5v 0805 - C0805C104Z5VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1177-1-ND.
CAP .10UF 50V CERAMIC Y5V 0805 - C0805C104Z5VACTU
Order 'cap .10uf 50v ceramic y5v 0805 - C0805C104Z5VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1177-6-ND.
CAP .10UF 50V CERAMIC Y5V 0805 - C0805C104Z5VACTU
Order 'cap .10uf 50v ceramic y5v 0805 - C0805C104Z5VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1177-2-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1169-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1175-1-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1176-1-ND.
CAP 1.0UF 25V CERAMIC Y5V 0805 - C0805C105Z3VACTU
Order 'cap 1.0uf 25v ceramic y5v 0805 - C0805C105Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1293-1-ND.
CAP 1.0UF 25V CERAMIC Y5V 0805 - C0805C105Z3VACTU
Order 'cap 1.0uf 25v ceramic y5v 0805 - C0805C105Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1293-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1169-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-6-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1175-6-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1176-6-ND.
Send this link via E-Mail
Help With This Screen