CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
| Digi-Key Part Number | 399-1169-6-ND |
10 100 500 1000 |
.04600 .02730 .01576 .01260 |
Extended Price
0.46 2.73 7.88 12.60 |
| Manufacturer Part Number | C0805C104M5RACTU | |||
| Description | CAP .10UF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C104M5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C104M5RACTU C0805C104M5RACTU 399 1169 6 ND 39911696ND 399-1169-6 |
C0805C104M5RACTU Specification Sheet
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU (399-1169-6-ND)
Related parts:CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1169-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1169-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1169-2-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-6-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-1-ND.
CAP 270PF 50V CERAMIC X7R 0805 - C0805C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0805 - C0805C271K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1139-1-ND.
CAP 330PF 50V CERAMIC X7R 0805 - C0805C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0805 - C0805C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1140-1-ND.
CAP 390PF 50V CERAMIC X7R 0805 - C0805C391K5RACTU
Order 'cap 390pf 50v ceramic x7r 0805 - C0805C391K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1141-1-ND.
CAP 470PF 50V CERAMIC X7R 0805 - C0805C471K5RACTU
Order 'cap 470pf 50v ceramic x7r 0805 - C0805C471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1142-1-ND.
CAP 560PF 50V CERAMIC X7R 0805 - C0805C561K5RACTU
Order 'cap 560pf 50v ceramic x7r 0805 - C0805C561K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1143-1-ND.
CAP 680PF 50V CERAMIC X7R 0805 - C0805C681K5RACTU
Order 'cap 680pf 50v ceramic x7r 0805 - C0805C681K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1144-1-ND.
CAP 820PF 50V CERAMIC X7R 0805 - C0805C821K5RACTU
Order 'cap 820pf 50v ceramic x7r 0805 - C0805C821K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1145-1-ND.
Send this link via E-Mail
Help With This Screen