Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU

Digi-Key Part Number 399-1167-6-ND
Price Break
10
100
500
1000
Unit Price
.08300
.04880
.02812
.01950
Extended Price
0.83
4.88
14.06
19.50
Manufacturer Part NumberC0805C104K4RACTU
DescriptionCAP .10UF 16V CERAMIC X7R 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0805C104K4RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated16V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C104K4RACTU
C0805C104K4RACTU
399 1167 6 ND
39911676ND
399-1167-6

C0805C104K4RACTU Specification Sheet

Image of CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU

CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU (399-1167-6-ND)

Related parts:
CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU
 Order 'cap .10uf 16v ceramic x7r 0805 - C0805C104K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1167-1-ND.
CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU
 Order 'cap .10uf 16v ceramic x7r 0805 - C0805C104K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1167-6-ND.
CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU
 Order 'cap .10uf 16v ceramic x7r 0805 - C0805C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1167-2-ND.
CAP 1.0UF 16V CERAMIC X7R 0805 - C0805C105K4RACTU
 Order 'cap 1.0uf 16v ceramic x7r 0805 - C0805C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1284-1-ND.
CAP 1.0UF 16V CERAMIC X7R 0805 - C0805C105K4RACTU
 Order 'cap 1.0uf 16v ceramic x7r 0805 - C0805C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1284-6-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
 Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-1-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
 Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
 Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1169-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
 Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP 1.0UF 10V CERAMIC X7R 0805 - C0805C105K8RACTU
 Order 'cap 1.0uf 10v ceramic x7r 0805 - C0805C105K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1172-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - C1206C105K4RACTU
 Order 'cap 1.0uf 16v ceramic x7r 1206 - C1206C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1254-1-ND.
CAP 1.0UF 16V CERAMIC X7R 0805 - C0805C105K4RACTU
 Order 'cap 1.0uf 16v ceramic x7r 0805 - C0805C105K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1284-2-ND.
CAP .10UF 16V CERAMIC X7R 0805 - VJ0805Y104KXJCW1BC
 Order 'cap .10uf 16v ceramic x7r 0805 - VJ0805Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1300CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU Next: CAP .10UF 16V CERAMIC X7R 0805 - CC0805KRX7R7BB104