CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAS - Connectors
| Digi-Key Part Number | AMC36DRAS-ND |
10 |
26.35500 |
Extended Price
263.55 |
| Manufacturer Part Number | AMC36DRAS | |||
| Description | CONN EDGECARD 72POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC36DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC36DRAS AMC36DRAS |
AMC36DRAS Specification Sheet
CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAS (AMC36DRAS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAS
Order 'conn edgecard 72pos .100 r/a dip - AMC36DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAS-ND.
CONN EDGECARD 72POS .100 R/A DIP - ABC36DRAH
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAH-ND.
CONN EDGECARD 72POS .100 R/A DIP - ABC36DRAI
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAI-ND.
CONN EDGECARD 72POS .100 R/A DIP - ABC36DRAN
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAN-ND.
CONN EDGECARD 72POS .100 R/A DIP - ABC36DRAS
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAS-ND.
CONN EDGECARD 72POS .100 R/A DIP - ACC36DRAH
Order 'conn edgecard 72pos .100 r/a dip - ACC36DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAH-ND.
CONN EDGECARD 72POS .100 R/A DIP - ACC36DRAI
Order 'conn edgecard 72pos .100 r/a dip - ACC36DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAI-ND.
CONN EDGECARD 72POS .100 R/A DIP - ACC36DRAN
Order 'conn edgecard 72pos .100 r/a dip - ACC36DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAN-ND.
CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAH
Order 'conn edgecard 72pos .100 r/a dip - AMC36DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAH-ND.
CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAI
Order 'conn edgecard 72pos .100 r/a dip - AMC36DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAI-ND.
CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAN
Order 'conn edgecard 72pos .100 r/a dip - AMC36DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAN-ND.
CONN EDGECARD 72POS .100 R/A PCB - AMC36DRAS-S734
Order 'conn edgecard 72pos .100 r/a pcb - AMC36DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAS-S734-ND.
CONN EDGECARD 72POS .100 R/A DIP - ASC36DRAH
Order 'conn edgecard 72pos .100 r/a dip - ASC36DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC36DRAH-ND.
CONN EDGECARD 72POS .100 R/A DIP - ASC36DRAI
Order 'conn edgecard 72pos .100 r/a dip - ASC36DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC36DRAI-ND.
CONN EDGECARD 72POS .100 R/A DIP - ASC36DRAN
Order 'conn edgecard 72pos .100 r/a dip - ASC36DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC36DRAN-ND.
Send this link via E-Mail
Help With This Screen
