Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN-S734
CONN EDGECARD 72POS .100 R/A PCB - AMC36DRAN-S734 - Connectors
| Digi-Key Part Number | AMC36DRAN-S734-ND |
10 |
28.56000 |
Extended Price
285.60 |
| Manufacturer Part Number | AMC36DRAN-S734 | |||
| Description | CONN EDGECARD 72POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC36DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC36DRAN S734 AMC36DRANS734 |
AMC36DRAN-S734 Specification Sheet
CONN EDGECARD 72POS .100 R/A PCB - AMC36DRAN-S734 (AMC36DRAN-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN-S734
Order 'conn edgecard 72pos .100 r/a pcb - AMC36DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC36DREI-S734
Order 'conn edgecard 72pos .100 r/a pcb - GEC36DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC36DRAH-S734
Order 'conn edgecard 72pos .100 r/a pcb - ABC36DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC36DRAI-S734
Order 'conn edgecard 72pos .100 r/a pcb - ABC36DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC36DRAN-S734
Order 'conn edgecard 72pos .100 r/a pcb - ABC36DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC36DRAS-S734
Order 'conn edgecard 72pos .100 r/a pcb - ABC36DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC50DRAN-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAS-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC36DRAH-S734
Order 'conn edgecard 72pos .100 r/a pcb - ACC36DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC36DRAI-S734
Order 'conn edgecard 72pos .100 r/a pcb - ACC36DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC36DRAN-S734
Order 'conn edgecard 72pos .100 r/a pcb - ACC36DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC36DRAS-S734
Order 'conn edgecard 72pos .100 r/a pcb - ACC36DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ACC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN-S734
Send this link via E-Mail
Help With This Screen
