Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN
CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAN - Connectors
| Digi-Key Part Number | AMC36DRAN-ND |
10 |
26.31000 |
Extended Price
263.10 |
| Manufacturer Part Number | AMC36DRAN | |||
| Description | CONN EDGECARD 72POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AMC36DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AMC36DRAN AMC36DRAN |
AMC36DRAN Specification Sheet
CONN EDGECARD 72POS .100 R/A DIP - AMC36DRAN (AMC36DRAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRANGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN
Order 'conn edgecard 72pos .100 r/a dip - AMC36DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN-S734
Order 'conn edgecard 72pos .100 r/a pcb - AMC36DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC36DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC36DRAH
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC36DRAI
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC36DRAN
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC36DRAS
Order 'conn edgecard 72pos .100 r/a dip - ABC36DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC36DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC50DRAN
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRAS
Order 'conn edgecard 100ps .100 r/a dip - ABC50DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC36DRAH
Order 'conn edgecard 72pos .100 r/a dip - ACC36DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC36DRAI
Order 'conn edgecard 72pos .100 r/a dip - ACC36DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC36DRAN
Order 'conn edgecard 72pos .100 r/a dip - ACC36DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC50DRAH
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC50DRAI
Order 'conn edgecard 100ps .100 r/a dip - ACC50DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC36DRAN
Send this link via E-Mail
Help With This Screen
