BATTERY SEALED LEAD ACID 6V 4AH - BP4-6-T3 - Batteries
| Digi-Key Part Number | BP4-6-T3-ND |
16 |
9.54625 |
Extended Price
152.74 |
| Manufacturer Part Number | BP4-6-T3 | |||
| Description | BATTERY SEALED LEAD ACID 6V 4AH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP4-6-T3 |
| Vendor | B B Battery |
| Category | Batteries |
| Voltage - Rated | 6V |
| Capacity | 4.0Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) |
| Size / Dimension | 2.76" L x 1.85" W x 3.98" H (70mm x 47mm x 101mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BP4 6 T3 BP46T3 |
BP4-6-T3 Specification Sheet
BATTERY SEALED LEAD ACID 6V 4AH - BP4-6-T3 (BP4-6-T3-ND) - Batteries
Related parts Batteries :BATTERY SEALED LEAD ACID 6V 4AH - BP4-6-T3
Order 'battery sealed lead acid 6v 4ah - BP4-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 4AH - BP4-6-T1
Order 'battery sealed lead acid 6v 4ah - BP4-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 10AH - BP10-6-T3
Order 'battery sealed lead acid 6v 10ah - BP10-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP10-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T3
Order 'battery sealed lead acid 6v 12ah - BP12-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP12-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 13AH - BP13-6-T3
Order 'battery sealed lead acid 6v 13ah - BP13-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP13-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 7AH - BP7-6-T3
Order 'battery sealed lead acid 6v 7ah - BP7-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7-6-T3-ND.
BATTERY SEALED LEAD ACID 6V 3AH - BP3-6-T1
Order 'battery sealed lead acid 6v 3ah - BP3-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1001-ND.
BATTERY SEALED LEAD ACID 6V 5AH - BP5-6-T1
Order 'battery sealed lead acid 6v 5ah - BP5-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1002-ND.
BATTERY SEALED LEAD ACID 6V 7AH - BP7-6-T1
Order 'battery sealed lead acid 6v 7ah - BP7-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1003-ND.
BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T1
Order 'battery sealed lead acid 6v 12ah - BP12-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1005-ND.
BATTERY SEALED LEAD ACID 6V 1AH - BP1.0-6-T1
Order 'battery sealed lead acid 6v 1ah - BP1.0-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP1.0-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 10AH - BP10-6-T1
Order 'battery sealed lead acid 6v 10ah - BP10-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP10-6-T1-ND.
BATTERY SEALED LEAD ACID 6V 33AH - BP33-6-B1
Order 'battery sealed lead acid 6v 33ah - BP33-6-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP33-6-B1-ND.
BATTERY SEALED LEAD ACID 6V 8AH - BP8-6-T1
Order 'battery sealed lead acid 6v 8ah - BP8-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP8-6H-T1-ND.
BATT SEALED LEAD ACID 6V 13AH - BP13-6-WH
Order 'batt sealed lead acid 6v 13ah - BP13-6-WH' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1029-ND.
Send this link via E-Mail
Help With This Screen
