IDC CABLE- AKC44G/ AE50M / X - A1CXG-4436M
| Digi-Key Part Number | A1CXG-4436M-ND |
1 10 100 250 500 1000 2500 5000 |
13.51000 11.00400 8.10780 6.99784 6.51524 5.61758 5.30871 5.13497 |
Extended Price
13.51 110.04 810.78 1749.46 3257.62 5617.58 13271.77 25674.85 |
| Manufacturer Part Number | A1CXG-4436M | |||
| Description | IDC CABLE- AKC44G/ AE50M / X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A1CXG-4436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1CXG 4436M A1CXG4436M |
IDC CABLE- AKC44G/ AE50M / X - A1CXG-4436M (A1CXG-4436M-ND)
Related parts:IDC CABLE- AKC44G/ AE50M / X - A1CXG-4436M
Order 'idc cable- akc44g/ ae50m / x - A1CXG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436M-ND.
IDC CABLE- AKC44G/ AE50M / AKC44 - A3CCG-4436M
Order 'idc cable- akc44g/ ae50m / akc44 - A3CCG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4436M-ND.
IDC CABLE- AKN44A/ AE50M / X - A1CXA-4436M
Order 'idc cable- akn44a/ ae50m / x - A1CXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4436M-ND.
IDC CABLE-AKC44G/ AE50G / X - A1CXG-4436G
Order 'idc cable-akc44g/ ae50g / x - A1CXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436G-ND.
IDC CABLE- AKC50G/ AE50M / X - A1CXG-5036M
Order 'idc cable- akc50g/ ae50m / x - A1CXG-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036M-ND.
IDC CABLE- AKP44A/ AE50M / X - A1DXA-4436M
Order 'idc cable- akp44a/ ae50m / x - A1DXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436M-ND.
IDC CABLE- AKR44G/ AE50M / X - A1DXG-4436M
Order 'idc cable- akr44g/ ae50m / x - A1DXG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4436M-ND.
IDC CABLE- APK44A/ AE50M / X - A1KXA-4436M
Order 'idc cable- apk44a/ ae50m / x - A1KXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-4436M-ND.
IDC CABLE- APR44A/ AE50M / X - A1RXA-4436M
Order 'idc cable- apr44a/ ae50m / x - A1RXA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-4436M-ND.
IDC CABLE- AKN44A/ AE50M / AKN44 - A3CCA-4436M
Order 'idc cable- akn44a/ ae50m / akn44 - A3CCA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4436M-ND.
IDC CABLE- AKC44G/ AE50M / AKC44 - A3CCG-4406M
Order 'idc cable- akc44g/ ae50m / akc44 - A3CCG-4406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4406M-ND.
IDC CABLE- AKC44G/ AE50M / AKC44 - A3CCG-4418M
Order 'idc cable- akc44g/ ae50m / akc44 - A3CCG-4418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4418M-ND.
IDC CABLE- AKN44A/ AE50M / APK44 - A3CKA-4436M
Order 'idc cable- akn44a/ ae50m / apk44 - A3CKA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4436M-ND.
IDC CABLE- AKP44A/ AE50M / AKP44 - A3DDA-4436M
Order 'idc cable- akp44a/ ae50m / akp44 - A3DDA-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4436M-ND.
IDC CABLE- AKR44G/ AE50M / AKR44 - A3DDG-4436M
Order 'idc cable- akr44g/ ae50m / akr44 - A3DDG-4436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-4436M-ND.
Send this link via E-Mail
Help With This Screen