Keywords:





ALUMINUM HOUSED RESISTOR - NH250R1000FE01 - Resistors

Digi-Key Part Number NH250R1000FE01-ND
Price Break
1
Unit Price
70.00000
Extended Price
70.00
Manufacturer Part NumberNH250R1000FE01
DescriptionALUMINUM HOUSED RESISTOR
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNH250R1000FE01
VendorVishay/Dale
CategoryResistors
Resistance In Ohms0.10
Power (Watts)250W
Tolerance±1%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionNon-Inductive, Wirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NH250R1000FE01
NH250R1000FE01

NH250R1000FE01 Specification Sheet

Image of ALUMINUM HOUSED RESISTOR - NH250R1000FE01

ALUMINUM HOUSED RESISTOR - NH250R1000FE01 (NH250R1000FE01-ND) - Resistors

Related parts Resistors :
ALUMINUM HOUSED RESISTOR - NH250R1000FE01
 Order 'aluminum housed resistor - NH250R1000FE01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250R1000FE01-ND.
ALUMINUM HOUSED RESISTOR - RH005180R0FC02
 Order 'aluminum housed resistor - RH005180R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RH005180R0FC02-ND.
MOUNTING BRACKET FOR 25/50W RES - BRACKET203
 Order 'mounting bracket for 25/50w res - BRACKET203' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET203-ND.
MOUNTING BRACKET FOR 225W RES - BRACKET205
 Order 'mounting bracket for 225w res - BRACKET205' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET205-ND.
MOUNTING BRACKET FOR 100W RES - BRACKET206
 Order 'mounting bracket for 100w res - BRACKET206' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET206-ND.
RES ALUM HOUSED WW 100 OHM 250W - NH250100R0FJ01
 Order 'res alum housed ww 100 ohm 250w - NH250100R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250100R0FJ01-ND.
RES ALUM HOUSED WW 10 OHM 250W - NH25010R00FJ01
 Order 'res alum housed ww 10 ohm 250w - NH25010R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25010R00FJ01-ND.
RES ALUM HOUSED WW 1K OHM 250W - NH2501K000FJ01
 Order 'res alum housed ww 1k ohm 250w - NH2501K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2501K000FJ01-ND.
RES ALUM HOUSED WW 250 OHM 250W - NH250250R0FJ01
 Order 'res alum housed ww 250 ohm 250w - NH250250R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250250R0FJ01-ND.
RES ALUM HOUSED WW 500 OHM 250W - NH250500R0FJ01
 Order 'res alum housed ww 500 ohm 250w - NH250500R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250500R0FJ01-ND.
RES 100 OHM 1% 5W ALUM HOUSED WW - RH005100R0FC02
 Order 'res 100 ohm 1% 5w alum housed ww - RH005100R0FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-100-ND.
RES 10K OHM 1% 5W ALUM HOUSED WW - RH00510K00FC02
 Order 'res 10k ohm 1% 5w alum housed ww - RH00510K00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10K-ND.
RES .10 OHM 1% 5W ALUM HOUSED WW - RH005R1000FC02
 Order 'res .10 ohm 1% 5w alum housed ww - RH005R1000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-.10-ND.
RES 10 OHM 1% 5W ALUM HOUSED WW - RH00510R00FC02
 Order 'res 10 ohm 1% 5w alum housed ww - RH00510R00FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-10-ND.
RES 1.0 OHM 1% 5W ALUM HOUSED WW - RH0051R000FC02
 Order 'res 1.0 ohm 1% 5w alum housed ww - RH0051R000FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RHA-1.0-ND.

Send this link via E-Mail
Help With This Screen

ALUMINUM HOUSED RESISTOR - NH250R1000FE01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ALUMINUM EXTRUSION FLATBACK - 016304-81 Next: ALUMINUM HOUSED RESISTOR - RH005180R0FC02
ALUMINUM HOUSED RESISTOR - NH250R1000FE01