INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
| Digi-Key Part Number | 490-2493-6-ND |
1 10 50 100 250 500 1000 |
.39000 .32300 .29080 .25840 .22612 .19380 .16150 |
Extended Price
0.39 3.23 14.54 25.84 56.53 96.90 161.50 |
| Manufacturer Part Number | LQH32CN1R0M23L | |||
| Description | INDUCTOR 1.0UH 20% 800MA 1210 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQH32CN1R0M23L |
| Vendor | Murata Electronics North America (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Series | LQH32C_23 |
| Package / Case | 1210 (3225 metric) |
| Packaging | Digi-Reel® |
| Type | Ferrite Core |
| Current | 800mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 96MHz |
| DC Resistance (DCR) | 90.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQH32CN1R0M23L LQH32CN1R0M23L 490 2493 6 ND 49024936ND 490-2493-6 |
LQH32CN1R0M23L Specification Sheet
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L (490-2493-6-ND)
Related parts:INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2493-1-ND.
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2493-2-ND.
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2493-6-ND.
INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L
Order 'inductor 2.2uh 20% 600ma 1210 - LQH32CN2R2M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2494-1-ND.
INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L
Order 'inductor 2.2uh 20% 600ma 1210 - LQH32CN2R2M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2494-2-ND.
INDUCTOR 4.7UH 20% 450MA 1210 - LQH32CN4R7M23L
Order 'inductor 4.7uh 20% 450ma 1210 - LQH32CN4R7M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2495-1-ND.
INDUCTOR 4.7UH 20% 450MA 1210 - LQH32CN4R7M23L
Order 'inductor 4.7uh 20% 450ma 1210 - LQH32CN4R7M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2495-2-ND.
INDUCTOR 1.0UH 20% 445MA 1210 - LQH32MN1R0M23L
Order 'inductor 1.0uh 20% 445ma 1210 - LQH32MN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2500-1-ND.
INDUCTOR 1.0UH 20% 445MA 1210 - LQH32MN1R0M23L
Order 'inductor 1.0uh 20% 445ma 1210 - LQH32MN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2500-2-ND.
INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L
Order 'inductor 3.3uh 20% 800ma 1812 - LQH43CN3R3M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2516-1-ND.
INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L
Order 'inductor 3.3uh 20% 800ma 1812 - LQH43CN3R3M03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2516-2-ND.
INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L
Order 'inductor 3.3uh 20% 800ma 1812 - LQH43CN3R3M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2516-6-ND.
INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L
Order 'inductor 2.2uh 20% 600ma 1210 - LQH32CN2R2M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2494-6-ND.
INDUCTOR 4.7UH 20% 450MA 1210 - LQH32CN4R7M23L
Order 'inductor 4.7uh 20% 450ma 1210 - LQH32CN4R7M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2495-6-ND.
INDUCTOR 1.0UH 20% 445MA 1210 - LQH32MN1R0M23L
Order 'inductor 1.0uh 20% 445ma 1210 - LQH32MN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2500-6-ND.
Send this link via E-Mail
Help With This Screen