CABLE ASSY CIRC 4POS M-F 1M - XS5W-D421-C81-A
| Digi-Key Part Number | Z2797-ND |
1 25 50 100 |
45.15000 40.63720 36.12180 32.50960 |
Extended Price
45.15 1015.93 1806.09 3250.96 |
| Manufacturer Part Number | XS5W-D421-C81-A | |||
| Description | CABLE ASSY CIRC 4POS M-F 1M | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XS5W-D421-C81-A |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Circular 04 pos Female to Male |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | Industrial Environments - IP67 |
| Series | XS5W |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XS5W D421 C81 A XS5WD421C81A Z2797 ND Z2797ND Z2797 |
XS5W-D421-C81-A Specification Sheet
CABLE ASSY CIRC 4POS M-F 1M - XS5W-D421-C81-A (Z2797-ND)
Related parts:CABLE ASSY CIRC 4POS M-F 1M - XS5W-D421-C81-A
Order 'cable assy circ 4pos m-f 1m - XS5W-D421-C81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2797-ND.
CABLE ASSY CIRC 4POS M-F 2M - XS5W-D421-D81-A
Order 'cable assy circ 4pos m-f 2m - XS5W-D421-D81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2798-ND.
CABLE ASSY CIRC 4POS M-F 3M - XS5W-D421-E81-A
Order 'cable assy circ 4pos m-f 3m - XS5W-D421-E81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2799-ND.
CABLE ASSY CIRC 4POS M-F 5M - XS5W-D421-G81-A
Order 'cable assy circ 4pos m-f 5m - XS5W-D421-G81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2800-ND.
CABLE ASSY CIRC 4POS M-F 10M - XS5W-D421-J81-A
Order 'cable assy circ 4pos m-f 10m - XS5W-D421-J81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2801-ND.
CONN CIRC 4POS SKT W/CABLE 2M - XS5F-D421-D80-A
Order 'conn circ 4pos skt w/cable 2m - XS5F-D421-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2791-ND.
CONN CIRC 4POS SKT W/CABLE 5M - XS5F-D421-G80-A
Order 'conn circ 4pos skt w/cable 5m - XS5F-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2792-ND.
CONN CIRC 4POS SKT W/CABLE 10M - XS5F-D421-J80-A
Order 'conn circ 4pos skt w/cable 10m - XS5F-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2793-ND.
CONN CIRC 4POS PLUG W/CABLE 2M - XS5H-D421-D80-A
Order 'conn circ 4pos plug w/cable 2m - XS5H-D421-D80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2794-ND.
CONN CIRC 4POS PLUG W/CABLE 5M - XS5H-D421-G80-A
Order 'conn circ 4pos plug w/cable 5m - XS5H-D421-G80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2795-ND.
CONN CIRC 4POS PLUG W/CABLE 10M - XS5H-D421-J80-A
Order 'conn circ 4pos plug w/cable 10m - XS5H-D421-J80-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2796-ND.
CONNECTOR CABLE - XS2W-D421-C81-A
Order 'connector cable - XS2W-D421-C81-A' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D421-C81-A-ND.
CONNECTOR CABLE - XS2W-D421-C81-F
Order 'connector cable - XS2W-D421-C81-F' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D421-C81-F-ND.
CONNECTOR CABLE - XS2W-D421-C81-R
Order 'connector cable - XS2W-D421-C81-R' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS2W-D421-C81-R-ND.
CABLE ASSY UMCC PLUG-PLUG II .1M - 2015698-2
Order 'cable assy umcc plug-plug ii .1m - 2015698-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36222-ND.
Send this link via E-Mail
Help With This Screen