IDC CABLE-AKC14G/ AE14G / X - A1CXG-1436G
| Digi-Key Part Number | A1CXG-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
5.19000 4.22300 3.11190 2.68592 2.50068 2.15614 2.03758 1.97090 |
Extended Price
5.19 42.23 311.19 671.48 1250.34 2156.14 5093.95 9854.50 |
| Manufacturer Part Number | A1CXG-1436G | |||
| Description | IDC CABLE-AKC14G/ AE14G / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1CXG-1436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1CXG 1436G A1CXG1436G |
IDC CABLE-AKC14G/ AE14G / X - A1CXG-1436G (A1CXG-1436G-ND)
Related parts:IDC CABLE-AKC14G/ AE14G / X - A1CXG-1436G
Order 'idc cable-akc14g/ ae14g / x - A1CXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436G-ND.
IDC CABLE-AKC14G/ AE14G / APK14G - A3CKG-1436G
Order 'idc cable-akc14g/ ae14g / apk14g - A3CKG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1436G-ND.
IDC CABLE-AKC14G/ AE14G / AKC14G - A3CCG-1436G
Order 'idc cable-akc14g/ ae14g / akc14g - A3CCG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1436G-ND.
IDC CABLE-ASN14A/ AE14G / X - A1AXA-1436G
Order 'idc cable-asn14a/ ae14g / x - A1AXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436G-ND.
IDC CABLE-ASC14G/ AE14G / X - A1AXG-1436G
Order 'idc cable-asc14g/ ae14g / x - A1AXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436G-ND.
IDC CABLE - ASC14H/AE14G/X - A1AXH-1436G
Order 'idc cable - asc14h/ae14g/x - A1AXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436G-ND.
IDC CABLE-ASS14A/ AE14G / X - A1BXA-1436G
Order 'idc cable-ass14a/ ae14g / x - A1BXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436G-ND.
IDC CABLE-ASR14G/ AE14G / X - A1BXG-1436G
Order 'idc cable-asr14g/ ae14g / x - A1BXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1436G-ND.
IDC CABLE - ASR14H/AE14G/X - A1BXH-1436G
Order 'idc cable - asr14h/ae14g/x - A1BXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1436G-ND.
IDC CABLE-AKN14A/ AE14G / X - A1CXA-1436G
Order 'idc cable-akn14a/ ae14g / x - A1CXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436G-ND.
IDC CABLE- AKC14G/ AE14M / X - A1CXG-1436M
Order 'idc cable- akc14g/ ae14m / x - A1CXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436M-ND.
IDC CABLE - AKC14H/AE14G/X - A1CXH-1436G
Order 'idc cable - akc14h/ae14g/x - A1CXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1436G-ND.
IDC CABLE-AKP14A/ AE14G / X - A1DXA-1436G
Order 'idc cable-akp14a/ ae14g / x - A1DXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1436G-ND.
IDC CABLE-AKR14G/ AE14G / X - A1DXG-1436G
Order 'idc cable-akr14g/ ae14g / x - A1DXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1436G-ND.
IDC CABLE - AKR14H/AE14G/X - A1DXH-1436G
Order 'idc cable - akr14h/ae14g/x - A1DXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436G-ND.
Send this link via E-Mail
Help With This Screen