RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL
| Digi-Key Part Number | YC164J-0.0DKR-ND |
10 100 500 1000 |
.01100 .00980 .00700 .00630 |
Extended Price
0.11 0.98 3.50 6.30 |
| Manufacturer Part Number | YC164-JR-070RL | |||
| Description | RES ARRAY 0 OHM 8 TRM 4 RES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC164-JR-070RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Tolerance | Jumper |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 100V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC164 JR 070RL YC164JR070RL YC164J 0 0DKR ND YC164J00DKRND YC164J-0.0DKR |
YC164-JR-070RL Specification Sheet
RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL (YC164J-0.0DKR-ND)
Related parts:RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL
Order 'res array 0 ohm 8 trm 4 res smd - YC164-JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-0.0CT-ND.
RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL
Order 'res array 0 ohm 8 trm 4 res smd - YC164-JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-0.0TR-ND.
RES ARRAY 0 OHM 8 TRM 4 RES SMD - YC164-JR-070RL
Order 'res array 0 ohm 8 trm 4 res smd - YC164-JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-0.0DKR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000DKR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-18VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-18VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6000DKR-ND.
RES ARRAY 0 OHM 8 ELEMENT - RAV 328R 0 R
Order 'res array 0 ohm 8 element - RAV 328R 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV328R0R-ND.
RES ARRAY 33 OHM 8 TERM 4RES SMD - 741C083330JP
Order 'res array 33 ohm 8 term 4res smd - 741C083330JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083330JPDKR-ND.
RES ARRAY 10 OHM 8 TERM 4RES SMD - 741C083100JP
Order 'res array 10 ohm 8 term 4res smd - 741C083100JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083100JPDKR-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102JP
Order 'res array 1k ohm 8 term 4res smd - 741C083102JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083102JPDKR-ND.
RES ARRAY 18 OHM 8 TERM 4RES SMD - 741C083180JP
Order 'res array 18 ohm 8 term 4res smd - 741C083180JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083180JPDKR-ND.
RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP
Order 'res array 22 ohm 8 term 4res smd - 741C083220JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083220JPDKR-ND.
RES ARRAY 27 OHM 8 TERM 4RES SMD - 741C083270JP
Order 'res array 27 ohm 8 term 4res smd - 741C083270JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083270JPDKR-ND.
RES ARRAY 47 OHM 8 TERM 4RES SMD - 741C083470JP
Order 'res array 47 ohm 8 term 4res smd - 741C083470JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083470JPDKR-ND.
RES ARRAY 51 OHM 8 TERM 4RES SMD - 741C083510JP
Order 'res array 51 ohm 8 term 4res smd - 741C083510JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083510JPDKR-ND.
RES ARRAY 56 OHM 8 TERM 4RES SMD - 741C083560JP
Order 'res array 56 ohm 8 term 4res smd - 741C083560JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083560JPDKR-ND.
Send this link via E-Mail
Help With This Screen