Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-076K2L
RES ARRAY 6.2K OHM 8TRM 4RES SMD - YC124-JR-076K2L - Resistors
| Digi-Key Part Number | YC124J-6.2KDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | YC124-JR-076K2L | |||
| Description | RES ARRAY 6.2K OHM 8TRM 4RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC124-JR-076K2L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC124 JR 076K2L YC124JR076K2L YC124J 6 2KDKR ND YC124J62KDKRND YC124J-6.2KDKR |
YC124-JR-076K2L Specification Sheet
RES ARRAY 6.2K OHM 8TRM 4RES SMD - YC124-JR-076K2L (YC124J-6.2KDKR-ND) - Resistors
Related parts Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-076K2LResistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-076K2L
Order 'res array 6.2k ohm 8trm 4res smd - YC124-JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-6.2KCT-ND.
Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-076K2L
Order 'res array 6.2k ohm 8trm 4res smd - YC124-JR-076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-6.2KTR-ND.
Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-076K2L
Order 'res array 6.2k ohm 8trm 4res smd - YC124-JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-6.2KDKR-ND.
Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-076K2L
Order 'res array 6.2k ohm 8trm 4res smd - YC164-JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-6.2KCT-ND.
Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-076K2L
Order 'res array 6.2k ohm 8trm 4res smd - YC164-JR-076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-6.2KTR-ND.
Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-076K2L
Order 'res array 6.2k ohm 8trm 4res smd - YC164-JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-6.2KDKR-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - YC124-JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-100KCT-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - YC124-JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-100KTR-ND.
Resistor 1.00K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - YC124-JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.0KCT-ND.
Resistor 1.00K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - YC124-JR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.0KTR-ND.
Resistor 1.00M Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - YC124-JR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.0MCT-ND.
Resistor 1.00M Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - YC124-JR-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.0MTR-ND.
Resistor 1.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-071K1L
Order 'res array 1.1k ohm 8trm 4res smd - YC124-JR-071K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-1.1KCT-ND.
Resistor 1.10K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-071K1L
Order 'res array 1.1k ohm 8trm 4res smd - YC124-JR-071K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-1.1KTR-ND.
Resistor 120K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-07120KL
Order 'res array 120k ohm 8trm 4res smd - YC124-JR-07120KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-120KCT-ND.
Options for Resistor 6.20K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-076K2L
Send this link via E-Mail
Help With This Screen
