Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756KL
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC124-JR-0756KL - Resistors
| Digi-Key Part Number | YC124J-56KDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | YC124-JR-0756KL | |||
| Description | RES ARRAY 56K OHM 8TRM 4 RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC124-JR-0756KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC124 JR 0756KL YC124JR0756KL YC124J 56KDKR ND YC124J56KDKRND YC124J-56KDKR |
YC124-JR-0756KL Specification Sheet
RES ARRAY 56K OHM 8TRM 4 RES SMD - YC124-JR-0756KL (YC124J-56KDKR-ND) - Resistors
Related parts Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756KLResistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC124-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-56KCT-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC124-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-56KDKR-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC124-JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-56KTR-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC164-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-56KCT-ND.
Resistor 56.0K Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC324-JK-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC324-JK-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-56KCT-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC164-JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-56KDKR-ND.
Resistor 56.0K Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC324-JK-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC324-JK-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-56KDKR-ND.
Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC164-JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-56KTR-ND.
Resistor 56.0K Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC324-JK-0756KL
Order 'res array 56k ohm 8trm 4 res smd - YC324-JK-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-56KTR-ND.
Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-070RL
Order 'res array 0.0 ohm 8trm 4 res smd - TC164-JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-0.0CT-ND.
Resistor 100 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-07100RL
Order 'res array 100 ohm 8trm 4 res smd - TC164-JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-100CT-ND.
Resistor 10.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-0710RL
Order 'res array 10 ohm 8trm 4 res smd - TC164-JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-10CT-ND.
Resistor 10.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-0710KL
Order 'res array 10k ohm 8trm 4 res smd - TC164-JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-10KCT-ND.
Resistor 110 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-07110RL
Order 'res array 110 ohm 8trm 4 res smd - TC164-JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-110CT-ND.
Resistor 120 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-07120RL
Order 'res array 120 ohm 8trm 4 res smd - TC164-JR-07120RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-120CT-ND.
Options for Resistor 56.0K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756KL
Send this link via E-Mail
Help With This Screen
