Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756RL
RES ARRAY 56 OHM 8TRM 4 RES SMD - YC124-JR-0756RL
| Digi-Key Part Number | YC124J-56DKR-ND |
10 100 500 1000 |
.04700 .04120 .02946 .02651 |
Extended Price
0.47 4.12 14.73 26.51 |
| Manufacturer Part Number | YC124-JR-0756RL | |||
| Description | RES ARRAY 56 OHM 8TRM 4 RES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC124-JR-0756RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC124 JR 0756RL YC124JR0756RL YC124J 56DKR ND YC124J56DKRND YC124J-56DKR |
YC124-JR-0756RL Specification Sheet
RES ARRAY 56 OHM 8TRM 4 RES SMD - YC124-JR-0756RL (YC124J-56DKR-ND)
Related parts Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756RLResistor 5.60 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-075R6L
Order 'res array 5.6 ohm 8trm 4 res smd - YC164-JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-5.6DKR-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - YC164-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-56DKR-ND.
Resistor 56.0 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC324-JK-0756RL
Order 'res array 56 ohm 8trm 4 res smd - YC324-JK-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-56DKR-ND.
Resistor 5.60 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-075R6L
Order 'res array 5.6 ohm 8trm 4 res smd - YC124-JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-5.6CT-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - YC124-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-56CT-ND.
Resistor 5.60 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-075R6L
Order 'res array 5.6 ohm 8trm 4 res smd - YC124-JR-075R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-5.6TR-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - YC124-JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-56TR-ND.
Resistor 5.60 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-075R6L
Order 'res array 5.6 ohm 8trm 4 res smd - YC124-JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-5.6DKR-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - YC124-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-56DKR-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - TC164-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-56CT-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo TC164-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - TC164-JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-56TR-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - YC164-JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-56CT-ND.
Resistor 5.60 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-075R6L
Order 'res array 5.6 ohm 8trm 4 res smd - YC164-JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-5.6CT-ND.
Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-0756RL
Order 'res array 56 ohm 8trm 4 res smd - YC164-JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-56TR-ND.
Resistor 5.60 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-075R6L
Order 'res array 5.6 ohm 8trm 4 res smd - YC164-JR-075R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-5.6TR-ND.
Options for Resistor 56.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0756RL
Send this link via E-Mail
Help With This Screen
