Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0730RL
RES ARRAY 30 OHM 8TRM 4 RES SMD - YC124-JR-0730RL
| Digi-Key Part Number | YC124J-30DKR-ND |
10 100 500 1000 |
.04700 .04120 .02946 .02651 |
Extended Price
0.47 4.12 14.73 26.51 |
| Manufacturer Part Number | YC124-JR-0730RL | |||
| Description | RES ARRAY 30 OHM 8TRM 4 RES SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YC124-JR-0730RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Digi-Reel® |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YC124 JR 0730RL YC124JR0730RL YC124J 30DKR ND YC124J30DKRND YC124J-30DKR |
YC124-JR-0730RL Specification Sheet
RES ARRAY 30 OHM 8TRM 4 RES SMD - YC124-JR-0730RL (YC124J-30DKR-ND)
Related parts Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0730RLResistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) TC164-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - TC164-JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-3.0CT-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - YC124-JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-3.0CT-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - YC164-JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-3.0CT-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - YC124-JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-3.0DKR-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - YC164-JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-3.0DKR-ND.
Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0730RL
Order 'res array 30 ohm 8trm 4 res smd - YC124-JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-30CT-ND.
Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0730RL
Order 'res array 30 ohm 8trm 4 res smd - YC124-JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-30DKR-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo TC164-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - TC164-JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-3.0TR-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - YC124-JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-3.0TR-ND.
Resistor 3.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC164-JR-073RL
Order 'res array 3.0 ohm 8trm 4 res smd - YC164-JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-3.0TR-ND.
Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo YC124-JR-0730RL
Order 'res array 30 ohm 8trm 4 res smd - YC124-JR-0730RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-30TR-ND.
Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0730RL
Order 'res array 30 ohm 8trm 4 res smd - YC164-JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-30CT-ND.
Resistor 30.0 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC324-JK-0730RL
Order 'res array 30 ohm 8trm 4 res smd - YC324-JK-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-30CT-ND.
Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC164-JR-0730RL
Order 'res array 30 ohm 8trm 4 res smd - YC164-JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-30DKR-ND.
Resistor 30.0 Ohm 125mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC324-JK-0730RL
Order 'res array 30 ohm 8trm 4 res smd - YC324-JK-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-30DKR-ND.
Options for Resistor 30.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Yageo (VA) YC124-JR-0730RL
Send this link via E-Mail
Help With This Screen
