RES 25.5 OHM 1/10W .5% 0805 SMD - RR1220Q-25R5-D-M - Resistors
| Digi-Key Part Number | RR12Q25.5DDKR-ND |
10 50 200 1000 |
.14000 .07540 .04335 .02958 |
Extended Price
1.40 3.77 8.67 29.58 |
| Manufacturer Part Number | RR1220Q-25R5-D-M | |||
| Description | RES 25.5 OHM 1/10W .5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR1220Q-25R5-D-M |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 25.5 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR1220Q 25R5 D M RR1220Q25R5DM RR12Q25 5DDKR ND RR12Q255DDKRND RR12Q25.5DDKR |
RR1220Q-25R5-D-M Specification Sheet
RES 25.5 OHM 1/10W .5% 0805 SMD - RR1220Q-25R5-D-M (RR12Q25.5DDKR-ND) - Resistors
Related parts Resistors:RES 102 OHM 1/10W .05% 0805 SMD - RG2012N-1020-W-T1
Order 'res 102 ohm 1/10w .05% 0805 smd - RG2012N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-W-T1-ND.
RES 102K OHM 1/10W .05% 0805 SMD - RG2012N-1023-W-T1
Order 'res 102k ohm 1/10w .05% 0805 smd - RG2012N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-W-T1-ND.
RES 105 OHM 1/10W .05% 0805 SMD - RG2012N-1050-W-T1
Order 'res 105 ohm 1/10w .05% 0805 smd - RG2012N-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1050-W-T1-ND.
RES 105K OHM 1/10W .05% 0805 SMD - RG2012N-1053-W-T1
Order 'res 105k ohm 1/10w .05% 0805 smd - RG2012N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1053-W-T1-ND.
RES 107 OHM 1/10W .05% 0805 SMD - RG2012N-1070-W-T1
Order 'res 107 ohm 1/10w .05% 0805 smd - RG2012N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1070-W-T1-ND.
RES 107K OHM 1/10W .05% 0805 SMD - RG2012N-1073-W-T1
Order 'res 107k ohm 1/10w .05% 0805 smd - RG2012N-1073-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1073-W-T1-ND.
RES 113 OHM 1/10W .05% 0805 SMD - RG2012N-1130-W-T1
Order 'res 113 ohm 1/10w .05% 0805 smd - RG2012N-1130-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1130-W-T1-ND.
RES 113K OHM 1/10W .05% 0805 SMD - RG2012N-1133-W-T1
Order 'res 113k ohm 1/10w .05% 0805 smd - RG2012N-1133-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1133-W-T1-ND.
RES 115 OHM 1/10W .05% 0805 SMD - RG2012N-1150-W-T1
Order 'res 115 ohm 1/10w .05% 0805 smd - RG2012N-1150-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1150-W-T1-ND.
RES 115K OHM 1/10W .05% 0805 SMD - RG2012N-1153-W-T1
Order 'res 115k ohm 1/10w .05% 0805 smd - RG2012N-1153-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1153-W-T1-ND.
RES 118 OHM 1/10W .05% 0805 SMD - RG2012N-1180-W-T1
Order 'res 118 ohm 1/10w .05% 0805 smd - RG2012N-1180-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1180-W-T1-ND.
RES 118K OHM 1/10W .05% 0805 SMD - RG2012N-1183-W-T1
Order 'res 118k ohm 1/10w .05% 0805 smd - RG2012N-1183-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1183-W-T1-ND.
RES 121 OHM 1/10W .05% 0805 SMD - RG2012N-1210-W-T1
Order 'res 121 ohm 1/10w .05% 0805 smd - RG2012N-1210-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1210-W-T1-ND.
RES 121K OHM 1/10W .05% 0805 SMD - RG2012N-1213-W-T1
Order 'res 121k ohm 1/10w .05% 0805 smd - RG2012N-1213-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1213-W-T1-ND.
RES 124 OHM 1/10W .05% 0805 SMD - RG2012N-1240-W-T1
Order 'res 124 ohm 1/10w .05% 0805 smd - RG2012N-1240-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1240-W-T1-ND.
Send this link via E-Mail
Help With This Screen