Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 2.1K OHM 1/16W .5% 0603 SMD - RR0816P-2101-D-32H - Resistors

Digi-Key Part Number RR08P2.1KDDKR-ND
Price Break
10
50
200
1000
Unit Price
.14000
.07540
.04335
.02958
Extended Price
1.40
3.77
8.67
29.58
Manufacturer Part NumberRR0816P-2101-D-32H
DescriptionRES 2.1K OHM 1/16W .5% 0603 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRR0816P-2101-D-32H
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms2.10K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 2101 D 32H
RR0816P2101D32H
RR08P2 1KDDKR ND
RR08P21KDDKRND
RR08P2.1KDDKR

RR0816P-2101-D-32H Specification Sheet

Image of RES 2.1K OHM 1/16W .5% 0603 SMD - RR0816P-2101-D-32H

RES 2.1K OHM 1/16W .5% 0603 SMD - RR0816P-2101-D-32H (RR08P2.1KDDKR-ND) - Resistors

Related parts Resistors :
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DCT-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100DDKR-ND.
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order 'res 100 ohm 1/16w .5% 0603 smd - RR0816P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDCT-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
 Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDCT-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.0KDDKR-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
 Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P100KDDKR-ND.
RES 10.0K OHM 1/16W .5% 0603 SMD - RR0816P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0603 smd - RR0816P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P10.0KDTR-ND.
RES 100K OHM 1/16W .5% 0603 SMD - RR0816P-104-D
 Order 'res 100k ohm 1/16w .5% 0603 smd - RR0816P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100KDTR-ND.
RES 102K OHM 1/16W .5% 0603 SMD - RR0816P-1023-D-02D
 Order 'res 102k ohm 1/16w .5% 0603 smd - RR0816P-1023-D-02D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P102KDCT-ND.
RES 1.02K OHM 1/16W .5% 0603 SMD - RR0816P-1021-D-02H
 Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDCT-ND.
RES 10.2K OHM 1/16W .5% 0603 SMD - RR0816P-1022-D-02C
 Order 'res 10.2k ohm 1/16w .5% 0603 smd - RR0816P-1022-D-02C' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P10.2KDCT-ND.
RES 1.02K OHM 1/16W .5% 0603 SMD - RR0816P-1021-D-02H
 Order 'res 1.02k ohm 1/16w .5% 0603 smd - RR0816P-1021-D-02H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P1.02KDDKR-ND.
RES 102K OHM 1/16W .5% 0603 SMD - RR0816P-1023-D-02D
 Order 'res 102k ohm 1/16w .5% 0603 smd - RR0816P-1023-D-02D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P102KDTR-ND.
RES 10.2K OHM 1/16W .5% 0603 SMD - RR0816P-1022-D-02C
 Order 'res 10.2k ohm 1/16w .5% 0603 smd - RR0816P-1022-D-02C' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P10.2KDTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 2.1K OHM 1/16W .5% 0603 SMD - RR0816P-2101-D-32H Next: RES 2.1K OHM 1/16W 0.1% 0402 SMD - RG1005P-2101-B-T5