Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES HP .68 OHM 1/6W 1% 0402 SMD - RP1005S-R68-F

Digi-Key Part Number RP10S.68FDKR-ND
Price Break
10
50
200
1000
Unit Price
.96300
.51800
.29750
.20300
Extended Price
9.63
25.90
59.50
203.00
Manufacturer Part NumberRP1005S-R68-F
DescriptionRES HP .68 OHM 1/6W 1% 0402 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRP1005S-R68-F
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms0.68
Power (Watts)0.167W, 1/6W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThin Film
Voltage - Working-
Temperature Coefficient0/+200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RP1005S R68 F
RP1005SR68F
RP10S 68FDKR ND
RP10S68FDKRND
RP10S.68FDKR

RP1005S-R68-F Specification Sheet

Image of RES HP .68 OHM 1/6W 1% 0402 SMD - RP1005S-R68-F

RES HP .68 OHM 1/6W 1% 0402 SMD - RP1005S-R68-F (RP10S.68FDKR-ND)

Related parts:
RES HP 68 OHM 1/5W 1% 0603 SMD - RP1608S-680-F
 Order 'res hp 68 ohm 1/5w 1% 0603 smd - RP1608S-680-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S68FDKR-ND.
RES HP 68 OHM 1/3W 1% 0805 SMD - RP2012S-680-F
 Order 'res hp 68 ohm 1/3w 1% 0805 smd - RP2012S-680-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S68FDKR-ND.
RES HP .68 OHM 1/3W 1% 0805 SMD - RP2012T-R68-F
 Order 'res hp .68 ohm 1/3w 1% 0805 smd - RP2012T-R68-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.68FDKR-ND.
RES HP 6.8 OHM 1/3W 1% 0805 SMD - RP2012T-6R8-F
 Order 'res hp 6.8 ohm 1/3w 1% 0805 smd - RP2012T-6R8-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T6.8FDKR-ND.
RES HP .68 OHM 1/6W 1% 0402 SMD - RP1005S-R68-F
 Order 'res hp .68 ohm 1/6w 1% 0402 smd - RP1005S-R68-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.68FCT-ND.
RES HP 6.8 OHM 1/6W 1% 0402 SMD - RP1005S-6R8-F
 Order 'res hp 6.8 ohm 1/6w 1% 0402 smd - RP1005S-6R8-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S6.8FCT-ND.
RES HP .68 OHM 1/6W 1% 0402 SMD - RP1005S-R68-F
 Order 'res hp .68 ohm 1/6w 1% 0402 smd - RP1005S-R68-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S.68FTR-ND.
RES HP 6.8 OHM 1/6W 1% 0402 SMD - RP1005S-6R8-F
 Order 'res hp 6.8 ohm 1/6w 1% 0402 smd - RP1005S-6R8-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S6.8FTR-ND.
RES HP .68 OHM 1/6W 1% 0402 SMD - RP1005S-R68-F
 Order 'res hp .68 ohm 1/6w 1% 0402 smd - RP1005S-R68-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.68FDKR-ND.
RES HP 6.8 OHM 1/6W 1% 0402 SMD - RP1005S-6R8-F
 Order 'res hp 6.8 ohm 1/6w 1% 0402 smd - RP1005S-6R8-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S6.8FDKR-ND.
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
 Order 'res hp .10 ohm 1/6w 1% 0402 smd - RP1005S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.10FCT-ND.
RES HP 10 OHM 1/6W 1% 0402 SMD - RP1005S-100-F
 Order 'res hp 10 ohm 1/6w 1% 0402 smd - RP1005S-100-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S10FCT-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
 Order 'res hp 1.0 ohm 1/6w 1% 0402 smd - RP1005S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.0FCT-ND.
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
 Order 'res hp .10 ohm 1/6w 1% 0402 smd - RP1005S-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S.10FTR-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
 Order 'res hp 1.0 ohm 1/6w 1% 0402 smd - RP1005S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S1.0FTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES HP .68 OHM 1/6W 1% 0402 SMD - RP1005S-R68-F Next: RES HP .82 OHM 1/3W 1% 0805 SMD - RP2012T-R82-F