RES .27 OHM 1W 1% 2512 SMD - RL3264R-R270-F - Resistors
| Digi-Key Part Number | RL32R.27FDKR-ND |
10 50 200 1000 |
2.80500 1.50960 .86700 .59160 |
Extended Price
28.05 75.48 173.40 591.60 |
| Manufacturer Part Number | RL3264R-R270-F | |||
| Description | RES .27 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL3264R-R270-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.27 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL3264R R270 F RL3264RR270F RL32R 27FDKR ND RL32R27FDKRND RL32R.27FDKR |
RL3264R-R270-F Specification Sheet
RES .27 OHM 1W 1% 2512 SMD - RL3264R-R270-F (RL32R.27FDKR-ND) - Resistors
Related parts Resistors:RES .27 OHM 1W 1% 2512 SMD - RL3264R-R270-F
Order 'res .27 ohm 1w 1% 2512 smd - RL3264R-R270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.27FCT-ND.
RES .27 OHM 1W 1% 2512 SMD - RL3264R-R270-F
Order 'res .27 ohm 1w 1% 2512 smd - RL3264R-R270-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.27FTR-ND.
RES .27 OHM 1W 1% 2512 SMD - RL3264R-R270-F
Order 'res .27 ohm 1w 1% 2512 smd - RL3264R-R270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.27FDKR-ND.
RES 2.7 OHM 1W 1% 2512 SMD - RL3264R-2R70-F
Order 'res 2.7 ohm 1w 1% 2512 smd - RL3264R-2R70-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R2.7FCT-ND.
RES 2.7 OHM 1W 1% 2512 SMD - RL3264R-2R70-F
Order 'res 2.7 ohm 1w 1% 2512 smd - RL3264R-2R70-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R2.7FTR-ND.
RES .056 OHM 1W 1% 2512 SMD - RL3264R-R056-F
Order 'res .056 ohm 1w 1% 2512 smd - RL3264R-R056-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.056FCT-ND.
RES .056 OHM 1W 1% 2512 SMD - RL3264R-R056-F
Order 'res .056 ohm 1w 1% 2512 smd - RL3264R-R056-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.056FTR-ND.
RES .068 OHM 1W 1% 2512 SMD - RL3264R-R068-F
Order 'res .068 ohm 1w 1% 2512 smd - RL3264R-R068-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.068FCT-ND.
RES .068 OHM 1W 1% 2512 SMD - RL3264R-R068-F
Order 'res .068 ohm 1w 1% 2512 smd - RL3264R-R068-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.068FTR-ND.
RES .082 OHM 1W 1% 2512 SMD - RL3264R-R082-F
Order 'res .082 ohm 1w 1% 2512 smd - RL3264R-R082-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.082FCT-ND.
RES .082 OHM 1W 1% 2512 SMD - RL3264R-R082-F
Order 'res .082 ohm 1w 1% 2512 smd - RL3264R-R082-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.082FTR-ND.
RES 1.0 OHM 1W 1% 2512 SMD - RL3264R-1R00-F
Order 'res 1.0 ohm 1w 1% 2512 smd - RL3264R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R1.0FCT-ND.
RES .10 OHM 1W 1% 2512 SMD - RL3264R-R100-F
Order 'res .10 ohm 1w 1% 2512 smd - RL3264R-R100-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.10FCT-ND.
RES 1.0 OHM 1W 1% 2512 SMD - RL3264R-1R00-F
Order 'res 1.0 ohm 1w 1% 2512 smd - RL3264R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R1.0FTR-ND.
RES .10 OHM 1W 1% 2512 SMD - RL3264R-R100-F
Order 'res .10 ohm 1w 1% 2512 smd - RL3264R-R100-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.10FTR-ND.
Send this link via E-Mail
Help With This Screen