RES 11.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-110-D-T10 - Resistors
| Digi-Key Part Number | RG10R11.0DDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RG1005R-110-D-T10 | |||
| Description | RES 11.0 OHM 1/16W 0.5% 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005R-110-D-T10 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005R 110 D T10 RG1005R110DT10 RG10R11 0DDKR ND RG10R110DDKRND RG10R11.0DDKR |
RG1005R-110-D-T10 Specification Sheet
RES 11.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-110-D-T10 (RG10R11.0DDKR-ND) - Resistors
Related parts Resistors :RES 10.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-100-D-T10
Order 'res 10.0 ohm 1/16w 0.5% 0402 smd - RG1005R-100-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R10.0DCT-ND.
RES 10.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-100-D-T10
Order 'res 10.0 ohm 1/16w 0.5% 0402 smd - RG1005R-100-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R10.0DTR-ND.
RES 12.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-120-D-T10
Order 'res 12.0 ohm 1/16w 0.5% 0402 smd - RG1005R-120-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R12.0DCT-ND.
RES 12.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-120-D-T10
Order 'res 12.0 ohm 1/16w 0.5% 0402 smd - RG1005R-120-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R12.0DTR-ND.
RES 13.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-130-D-T10
Order 'res 13.0 ohm 1/16w 0.5% 0402 smd - RG1005R-130-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R13.0DCT-ND.
RES 13.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-130-D-T10
Order 'res 13.0 ohm 1/16w 0.5% 0402 smd - RG1005R-130-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R13.0DTR-ND.
RES 15.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-150-D-T10
Order 'res 15.0 ohm 1/16w 0.5% 0402 smd - RG1005R-150-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R15.0DCT-ND.
RES 15.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-150-D-T10
Order 'res 15.0 ohm 1/16w 0.5% 0402 smd - RG1005R-150-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R15.0DTR-ND.
RES 16.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-160-D-T10
Order 'res 16.0 ohm 1/16w 0.5% 0402 smd - RG1005R-160-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R16.0DCT-ND.
RES 16.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-160-D-T10
Order 'res 16.0 ohm 1/16w 0.5% 0402 smd - RG1005R-160-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R16.0DTR-ND.
RES 18.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-180-D-T10
Order 'res 18.0 ohm 1/16w 0.5% 0402 smd - RG1005R-180-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R18.0DCT-ND.
RES 18.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-180-D-T10
Order 'res 18.0 ohm 1/16w 0.5% 0402 smd - RG1005R-180-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R18.0DTR-ND.
RES 20.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-200-D-T10
Order 'res 20.0 ohm 1/16w 0.5% 0402 smd - RG1005R-200-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R20.0DCT-ND.
RES 20.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-200-D-T10
Order 'res 20.0 ohm 1/16w 0.5% 0402 smd - RG1005R-200-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R20.0DTR-ND.
RES 22.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-220-D-T10
Order 'res 22.0 ohm 1/16w 0.5% 0402 smd - RG1005R-220-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R22.0DCT-ND.
Send this link via E-Mail
Help With This Screen
