Keywords:





1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1051-B-T5

RES 1.05K OHM 1/16W 0.1% 0402SMD - RG1005P-1051-B-T5

Digi-Key Part Number RG10P1.05KBDKR-ND
Price Break
10
50
200
1000
Unit Price
.72200
.38860
.22315
.15225
Extended Price
7.22
19.43
44.63
152.25
Manufacturer Part NumberRG1005P-1051-B-T5
DescriptionRES 1.05K OHM 1/16W 0.1% 0402SMD
Quantity Available Available
All prices are in USD

Purchase 1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1051-B-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1051-B-T5
Technical/Catalog InformationRG1005P-1051-B-T5
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms1.05K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005P 1051 B T5
RG1005P1051BT5
RG10P1 05KBDKR ND
RG10P105KBDKRND
RG10P1.05KBDKR

RG1005P-1051-B-T5 Specification Sheet

Image of RES 1.05K OHM 1/16W 0.1% 0402SMD - RG1005P-1051-B-T5

RES 1.05K OHM 1/16W 0.1% 0402SMD - RG1005P-1051-B-T5 (RG10P1.05KBDKR-ND)

Related parts 1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1051-B-T5
1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1051-B-T5
 Order 'res 1.05k ohm 1/16w 0.1% 0402smd - RG1005P-1051-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.05KBCT-ND.
1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1051-B-T5
 Order 'res 1.05k ohm 1/16w 0.1% 0402smd - RG1005P-1051-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.05KBTR-ND.
1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1051-B-T5
 Order 'res 1.05k ohm 1/16w 0.1% 0402smd - RG1005P-1051-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.05KBDKR-ND.
10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1052-B-T5
 Order 'res 10.5k ohm 1/16w 0.1% 0402smd - RG1005P-1052-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P10.5KBCT-ND.
10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1052-B-T5
 Order 'res 10.5k ohm 1/16w 0.1% 0402smd - RG1005P-1052-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P10.5KBTR-ND.
10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1052-B-T5
 Order 'res 10.5k ohm 1/16w 0.1% 0402smd - RG1005P-1052-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P10.5KBDKR-ND.
1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1051-W-T5
 Order 'res 1.05k ohm 1/16w .05% 0402 - RG1005P-1051-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1051-W-T5-ND.
12.4K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1242-B-T5
 Order 'res 12.4k ohm 1/16w 0.1% 0402smd - RG1005P-1242-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P12.4KBCT-ND.
1.24K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1241-B-T5
 Order 'res 1.24k ohm 1/16w 0.1% 0402smd - RG1005P-1241-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.24KBCT-ND.
1.24K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1241-B-T5
 Order 'res 1.24k ohm 1/16w 0.1% 0402smd - RG1005P-1241-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.24KBTR-ND.
12.4K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1242-B-T5
 Order 'res 12.4k ohm 1/16w 0.1% 0402smd - RG1005P-1242-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P12.4KBTR-ND.
1.37K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1371-B-T5
 Order 'res 1.37k ohm 1/16w 0.1% 0402smd - RG1005P-1371-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P1.37KBCT-ND.
13.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1372-B-T5
 Order 'res 13.7k ohm 1/16w 0.1% 0402smd - RG1005P-1372-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P13.7KBCT-ND.
1.37K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1371-B-T5
 Order 'res 1.37k ohm 1/16w 0.1% 0402smd - RG1005P-1371-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P1.37KBTR-ND.
13.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1372-B-T5
 Order 'res 13.7k ohm 1/16w 0.1% 0402smd - RG1005P-1372-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P13.7KBTR-ND.

Options for 1.05K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1051-B-T5
Send this link via E-Mail
Help With This Screen

RES 1.05K OHM 1/16W 0.1% 0402SMD - RG1005P-1051-B-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.05K OHM 1/16W 0.1% 0402SMD - RG1005P-1051-B-T5 Next: RES 1.05K OHM 1/16W 1% 0402 SMD - CRCW04021K05FKED
RES 1.05K OHM 1/16W 0.1% 0402SMD - RG1005P-1051-B-T5