Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 470UF 6.3V 10% SMD - TPSY477K006R0150

Digi-Key Part Number 478-4707-1-ND
Price Break
1
10
100
500
Unit Price
6.25000
5.43800
4.75000
3.75000
Extended Price
6.25
54.38
475.00
1875.00
Manufacturer Part NumberTPSY477K006R0150
DescriptionCAP TANT 470UF 6.3V 10% SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPSY477K006R0150
VendorAVX Corp.
CategoryCapacitors
PackagingCut Tape
Other Names TPSY477K006R0150
TPSY477K006R0150
478 4707 1 ND
47847071ND
478-4707-1


Image of CAP TANT 470UF 6.3V 10% SMD - TPSY477K006R0150

CAP TANT 470UF 6.3V 10% SMD - TPSY477K006R0150 (478-4707-1-ND)

Related parts:
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
 Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1751-1-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
 Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1751-2-ND.
CAP TANT LOWESR 10UF 10V 10% SMD - TPSA106K010R0900
 Order 'cap tant lowesr 10uf 10v 10% smd - TPSA106K010R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1751-6-ND.
CAP TANT LOWESR 15UF 10V 10% SMD - TPSA156K010R1000
 Order 'cap tant lowesr 15uf 10v 10% smd - TPSA156K010R1000' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1752-1-ND.
CAP TANT LOWESR 15UF 10V 10% SMD - TPSA156K010R1000
 Order 'cap tant lowesr 15uf 10v 10% smd - TPSA156K010R1000' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1752-2-ND.
CAP TANT LOESR 2.2UF 10V 10% SMD - TPSA225K010R1800
 Order 'cap tant loesr 2.2uf 10v 10% smd - TPSA225K010R1800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1753-1-ND.
CAP TANT LOESR 2.2UF 10V 10% SMD - TPSA225K010R1800
 Order 'cap tant loesr 2.2uf 10v 10% smd - TPSA225K010R1800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1753-2-ND.
CAP TANT LOESR 22UF 6.3V 10% SMD - TPSA226K006R0900
 Order 'cap tant loesr 22uf 6.3v 10% smd - TPSA226K006R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1754-1-ND.
CAP TANT LOESR 22UF 6.3V 10% SMD - TPSA226K006R0900
 Order 'cap tant loesr 22uf 6.3v 10% smd - TPSA226K006R0900' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1754-2-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
 Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-1-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
 Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
 Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
 Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-2-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425
 Order 'cap tant lowesr 33uf 10v 10% smd - TPSB336K010R0425' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1759-1-ND.
CAP TANT LOWESR 33UF 10V 10% SMD - TPSB336K010R0425
 Order 'cap tant lowesr 33uf 10v 10% smd - TPSB336K010R0425' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1759-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 470UF 6.3V 10% SMD - TAJY477K006R Next: CAP TANT 470UF 6.3V 10% SMD - TPSY477K006R0150