RES 61.9 OHM 1/8W .5% 0805 SMD - RT0805DRE0761R9L - Resistors
61.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0761R9L
| Digi-Key Part Number | 311-61.9BDKR-ND |
10 50 200 1000 |
.16200 .08740 .05015 .03422 |
Extended Price
1.62 4.37 10.03 34.22 |
| Manufacturer Part Number | RT0805DRE0761R9L | |||
| Description | RES 61.9 OHM 1/8W .5% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0761R9L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 61.9 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0761R9L RT0805DRE0761R9L 311 61 9BDKR ND 311619BDKRND 311-61.9BDKR |
RT0805DRE0761R9L Specification Sheet
RES 61.9 OHM 1/8W .5% 0805 SMD - RT0805DRE0761R9L (311-61.9BDKR-ND) - Resistors
Related parts 61.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0761R9LRES 61.9 OHM 1/8W .5% 0805 SMD - RT0805DRE0761R9L
Order 'res 61.9 ohm 1/8w .5% 0805 smd - RT0805DRE0761R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-61.9BCT-ND.
RES 61.9 OHM 1/8W .5% 0805 SMD - RT0805DRE0761R9L
Order 'res 61.9 ohm 1/8w .5% 0805 smd - RT0805DRE0761R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-61.9BTR-ND.
RES 61.9 OHM 1/8W .5% 0805 SMD - RT0805DRE0761R9L
Order 'res 61.9 ohm 1/8w .5% 0805 smd - RT0805DRE0761R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-61.9BDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - 9C08052A1003JLHFT
Order 'res 100k ohm 1/8w 5% 0805 smd - 9C08052A1003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - 9C08052A1003JLHFT
Order 'res 100k ohm 1/8w 5% 0805 smd - 9C08052A1003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KADKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARCT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KARTR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - 9C08052A1003JLHFT
Order 'res 100k ohm 1/8w 5% 0805 smd - 9C08052A1003JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KATR-ND.
Options for 61.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RT0805DRE0761R9L
Send this link via E-Mail
Help With This Screen
