IC STD-DEF VID FILT AMP12TQFN-EP - MAX9524ATC+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX9524ATC+T-ND |
2500 |
.69030 |
Extended Price
1725.75 |
| Manufacturer Part Number | MAX9524ATC+T | |||
| Description | IC STD-DEF VID FILT AMP12TQFN-EP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9524ATC+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 12-TQFN |
| Type | Video Filter |
| Packaging | Tape & Reel (TR) |
| Applications | Cameras, Cell Phones, Media Players |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9524ATC+T MAX9524ATC+T |
MAX9524ATC+T Specification Sheet
IC STD-DEF VID FILT AMP12TQFN-EP - MAX9524ATC+T (MAX9524ATC+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC STD-DEF VID FILT AMP12TQFN-EP - MAX9524ATC+
Order 'ic std-def vid filt amp12tqfn-ep - MAX9524ATC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9524ATC+-ND.
IC STD-DEF VID FILT AMP12TQFN-EP - MAX9524ATC+T
Order 'ic std-def vid filt amp12tqfn-ep - MAX9524ATC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9524ATC+T-ND.
IC STD-DEF VID FILT AMP12TQFN-EP - MAX9517ATC+
Order 'ic std-def vid filt amp12tqfn-ep - MAX9517ATC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9517ATC+-ND.
IC STD-DEF VID FILT AMP12TQFN-EP - MAX9517ATC+T
Order 'ic std-def vid filt amp12tqfn-ep - MAX9517ATC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9517ATC+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BCTI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1030BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1030BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1030BETI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BCTI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BCTI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BCTI+T-ND.
IC ADC 10BIT 300KSPS 28-TQFN-EP - MAX1031BETI+T
Order 'ic adc 10bit 300ksps 28-tqfn-ep - MAX1031BETI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1031BETI+T-ND.
IC LSR DVR 1.25GBPS 16-TSSOP-EP - MAX3297CUE
Order 'ic lsr dvr 1.25gbps 16-tssop-ep - MAX3297CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3297CUE-ND.
IC REG LINEAR 250MA 16-TQFN-EP - MAX5086BATE+
Order 'ic reg linear 250ma 16-tqfn-ep - MAX5086BATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5086BATE+-ND.
IC REG LINEAR 400MA 16-TQFN-EP - MAX5087BATE+
Order 'ic reg linear 400ma 16-tqfn-ep - MAX5087BATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5087BATE+-ND.
IC REG LIN LDO 3.3V 16TSSOP-EP - MAX8869EUE33+
Order 'ic reg lin ldo 3.3v 16tssop-ep - MAX8869EUE33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8869EUE33+-ND.
IC RF MESFET AMP 48-TQFN-EP - MAX11014BGTM+
Order 'ic rf mesfet amp 48-tqfn-ep - MAX11014BGTM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX11014BGTM+-ND.
Send this link via E-Mail
Help With This Screen