BATT SEALED LEAD ACID 12V 4.5AH - BP4.5-12-RT - Batteries
4.5Ah Lead Acid Battery 12V B B Battery BP4.5-12-RT
| Digi-Key Part Number | BP4.5-12-RT-ND |
8 |
25.29000 |
Extended Price
202.32 |
| Manufacturer Part Number | BP4.5-12-RT | |||
| Description | BATT SEALED LEAD ACID 12V 4.5AH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP4.5-12-RT |
| Vendor | B B Battery |
| Category | Batteries |
| Voltage - Rated | 12V |
| Capacity | 4.5Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 5.51" L x 1.89" W x 4.02" H (140mm x 48mm x 102mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BP4 5 12 RT BP4512RT |
BP4.5-12-RT Specification Sheet
BATT SEALED LEAD ACID 12V 4.5AH - BP4.5-12-RT (BP4.5-12-RT-ND) - Batteries
Related parts 4.5Ah Lead Acid Battery 12V B B Battery BP4.5-12-RTBATT SEALED LEAD ACID 12V 4.5AH - BP4.5-12-RT
Order 'batt sealed lead acid 12v 4.5ah - BP4.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-12-RT-ND.
BATT SEALED LEAD ACID 12V 4.5AH - BP4.5-12-T1
Order 'batt sealed lead acid 12v 4.5ah - BP4.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 5.5AH - BP5.5-12-RT
Order 'batt sealed lead acid 12v 5.5ah - BP5.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP5.5-12-RT-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-RT
Order 'battery sealed lead acid 12v 7ah - BP7-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7-12-RT-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1
Order 'batt sealed lead acid 12v 2.3ah - BP2.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
BATT SEALED LEAD ACID 12V 65AH - BP65-12-B5
Order 'batt sealed lead acid 12v 65ah - BP65-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1018-ND.
BATT SEALED LEAD ACID 12V 220W - MPL55-12-B5
Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
BATT SEALED LEAD ACID 12V 60W - HR15-12-T2
Order 'batt sealed lead acid 12v 60w - HR15-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1025-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
Options for 4.5Ah Lead Acid Battery 12V B B Battery BP4.5-12-RT
Send this link via E-Mail
Help With This Screen
