Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - - MAX8774GTL+
IC AMD CORE SUPPLIES 40-TQFN - MAX8774GTL+
| Digi-Key Part Number | MAX8774GTL+-ND |
50 |
9.58000 |
Extended Price
479.00 |
| Manufacturer Part Number | MAX8774GTL+ | |||
| Description | IC AMD CORE SUPPLIES 40-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8774GTL+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Processor |
| Current - Supply | - |
| Voltage - Supply | - |
| Package / Case | 40-TQFN Exposed Pad |
| Packaging | Tube |
| Operating Temperature | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8774GTL+ MAX8774GTL+ |
IC AMD CORE SUPPLIES 40-TQFN - MAX8774GTL+ (MAX8774GTL+-ND)
Related parts Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - - MAX8774GTL+Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - - MAX8774GTL+
Order 'ic amd core supplies 40-tqfn - MAX8774GTL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8774GTL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - MAX8774GTL+T
Order 'ic amd core supplies 40-tqfn - MAX8774GTL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8774GTL+T-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) CPU Voltage Regulator Tube 4 ~ 28 V MAX8760ETL+
Order 'ic cntrlr quick pwm 40-tqfn - MAX8760ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8760ETL+-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) CPU Voltage Regulator Tape & Reel (TR) 4 ~ 28 V MAX8760ETL+T
Order 'ic cntrlr quick pwm 40-tqfn - MAX8760ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8760ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660AETL+
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660AETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660ETL+
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8661ETL+
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8661ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+T-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 30mA 3 V ~ 3.6 V MAX6974ATL+
Order 'ic led driver linear 40-tqfn - MAX6974ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 30mA 3 V ~ 3.6 V MAX6974ATL+T
Order 'ic led driver linear 40-tqfn - MAX6974ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+T-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 30mA 3 V ~ 3.6 V MAX6975ATL+
Order 'ic led driver linear 40-tqfn - MAX6975ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 30mA 3 V ~ 3.6 V MAX6975ATL+T
Order 'ic led driver linear 40-tqfn - MAX6975ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+T-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) LED Tube 22mA 2.7 V ~ 5.5 V MAX6954ATL+
Order 'ic drvr dspl led 40-tqfn - MAX6954ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954ATL+-ND.
Options for Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - - MAX8774GTL+
Send this link via E-Mail
Help With This Screen
