IC SILICON OSCILLATOR SC70-3 - MAX7375AXR604+T - Integrated Circuits (ICs)
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Silicon Tape & Reel (TR) - 2.7 V ~ 5.5 V MAX7375AXR604+T
| Digi-Key Part Number | MAX7375AXR604+T-ND |
2500 |
1.23600 |
Extended Price
3090.00 |
| Manufacturer Part Number | MAX7375AXR604+T | |||
| Description | IC SILICON OSCILLATOR SC70-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX7375AXR604+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator, Silicon |
| Frequency | - |
| Count | - |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current | - |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0075; X3, XR; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX7375AXR604+T MAX7375AXR604+T |
MAX7375AXR604+T Specification Sheet
IC SILICON OSCILLATOR SC70-3 - MAX7375AXR604+T (MAX7375AXR604+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Silicon Tape & Reel (TR) - 2.7 V ~ 5.5 V MAX7375AXR604+TIC SILICON OSCILLATOR SC70-3 - MAX7375AXR604+T
Order 'ic silicon oscillator sc70-3 - MAX7375AXR604+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7375AXR604+T-ND.
IC SILICON OSCILLATOR SC70-3 - MAX7381AXR146+T
Order 'ic silicon oscillator sc70-3 - MAX7381AXR146+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7381AXR146+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832FXRD0+T
Order 'ic mpu supervisor sc70-3 - MAX6832FXRD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832FXRD0+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832FXRD1+T
Order 'ic mpu supervisor sc70-3 - MAX6832FXRD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832FXRD1+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832FXRD2+T
Order 'ic mpu supervisor sc70-3 - MAX6832FXRD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832FXRD2+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832FXRD3+T
Order 'ic mpu supervisor sc70-3 - MAX6832FXRD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832FXRD3+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832FXRD4+T
Order 'ic mpu supervisor sc70-3 - MAX6832FXRD4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832FXRD4+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832GXRD0+T
Order 'ic mpu supervisor sc70-3 - MAX6832GXRD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832GXRD0+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832GXRD1+T
Order 'ic mpu supervisor sc70-3 - MAX6832GXRD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832GXRD1+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832GXRD2+T
Order 'ic mpu supervisor sc70-3 - MAX6832GXRD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832GXRD2+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832GXRD3+T
Order 'ic mpu supervisor sc70-3 - MAX6832GXRD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832GXRD3+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832GXRD4+T
Order 'ic mpu supervisor sc70-3 - MAX6832GXRD4+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832GXRD4+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832HXRD0+T
Order 'ic mpu supervisor sc70-3 - MAX6832HXRD0+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832HXRD0+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832HXRD1+T
Order 'ic mpu supervisor sc70-3 - MAX6832HXRD1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832HXRD1+T-ND.
IC MPU SUPERVISOR SC70-3 - MAX6832HXRD2+T
Order 'ic mpu supervisor sc70-3 - MAX6832HXRD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6832HXRD2+T-ND.
Options for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Silicon Tape & Reel (TR) - 2.7 V ~ 5.5 V MAX7375AXR604+T
Send this link via E-Mail
Help With This Screen
