Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 20mA 1.71 V ~ 5.5 V MAX7324ATG+T
IC I/O EXPANDER I2C 8B 24TQFN-EP - MAX7324ATG+T
| Digi-Key Part Number | MAX7324ATG+T-ND |
2500 |
1.92000 |
Extended Price
4800.00 |
| Manufacturer Part Number | MAX7324ATG+T | |||
| Description | IC I/O EXPANDER I2C 8B 24TQFN-EP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX7324ATG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Interface | I²C |
| Number of I /O | 8 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 1.71 V ~ 5.5 V |
| Package / Case | 24-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Interrupt Output | Yes |
| Current - Drive | 20mA |
| Includes | POR |
| Drawing Number | 175; 21-0139; TC, TE, TG, TI, TP; 12, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX7324ATG+T MAX7324ATG+T |
MAX7324ATG+T Specification Sheet
IC I/O EXPANDER I2C 8B 24TQFN-EP - MAX7324ATG+T (MAX7324ATG+T-ND)
Related parts Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 20mA 1.71 V ~ 5.5 V MAX7324ATG+TMaxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 20mA 1.71 V ~ 5.5 V MAX7324ATG+
Order 'ic i/o expander i2c 8b 24tqfn-ep - MAX7324ATG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7324ATG+-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 20mA 1.71 V ~ 5.5 V MAX7324ATG+T
Order 'ic i/o expander i2c 8b 24tqfn-ep - MAX7324ATG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7324ATG+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 1.71 V ~ 5.5 V MAX7325ATG+
Order 'ic i/o expander i2c 8b 24tqfn-ep - MAX7325ATG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7325ATG+-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 20mA 1.71 V ~ 5.5 V MAX7325ATG+T
Order 'ic i/o expander i2c 8b 24tqfn-ep - MAX7325ATG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7325ATG+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 2 V ~ 3.6 V MAX7315ATE+
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7315ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7315ATE+-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 50mA 2 V ~ 3.6 V MAX7315ATE+T
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7315ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7315ATE+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 1.71 V ~ 5.5 V MAX7320ATE+
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7320ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7320ATE+-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 1.71 V ~ 5.5 V MAX7320ATE+T
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7320ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7320ATE+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 1.71 V ~ 5.5 V MAX7321ATE+
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7321ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7321ATE+-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 1.71 V ~ 5.5 V MAX7321ATE+T
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7321ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7321ATE+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 20mA 1.71 V ~ 5.5 V MAX7325AEG+T
Order 'ic i/o expander i2c 8b 24qsop - MAX7325AEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7325AEG+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 20mA 1.71 V ~ 5.5 V MAX7324AEG+T
Order 'ic i/o expander i2c 8b 24qsop - MAX7324AEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7324AEG+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 1.71 V ~ 5.5 V MAX7319ATE+T
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7319ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7319ATE+T-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 1.71 V ~ 5.5 V MAX7319ATE+
Order 'ic i/o expander i2c 8b 16tqfn-ep - MAX7319ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7319ATE+-ND.
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 2.3 V ~ 5.5 V MAX7310AEE+
Order 'ic i/o expander i2c 8b 16qsop - MAX7310AEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7310AEE+-ND.
Options for Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tape & Reel (TR) 20mA 1.71 V ~ 5.5 V MAX7324ATG+T
Send this link via E-Mail
Help With This Screen
