IC ASK TXRX 315MHZ 32-QFN-EP - MAX7030LATJ+ - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | MAX7030LATJ+-ND |
60 |
4.71000 |
Extended Price
282.60 |
| Manufacturer Part Number | MAX7030LATJ+ | |||
| Description | IC ASK TXRX 315MHZ 32-QFN-EP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX7030LATJ+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | ASK, OOK |
| Applications | Garage Door Opener, Remote Controls, 2-way RKE |
| Current - Receiving | 6.7mA |
| Current - Transmitting | 12.5mA |
| Features | - |
| Frequency | 315MHz |
| Data Rate - Maximum | 33 kbps |
| Operating Temperature | -40°C ~ 125°C |
| Output Power | 10dBm |
| Package / Case | 32-QFN |
| Packaging | Tube |
| Series | |
| Voltage - Supply | 2.1 V ~ 3.6 V |
| Sensitivity | -114dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX7030LATJ+ MAX7030LATJ+ |
MAX7030LATJ+ Specification Sheet
IC ASK TXRX 315MHZ 32-QFN-EP - MAX7030LATJ+ (MAX7030LATJ+-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC ASK TXRX 315MHZ 32-QFN-EP - MAX7030LATJ+
Order 'ic ask txrx 315mhz 32-qfn-ep - MAX7030LATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7030LATJ+-ND.
IC ASK TXRX 315MHZ 32-QFN-EP - MAX7030LATJ+T
Order 'ic ask txrx 315mhz 32-qfn-ep - MAX7030LATJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7030LATJ+T-ND.
IC HOT-SWAP CTRLR QUAD 32-QFN-EP - MAX5927ETJ+
Order 'ic hot-swap ctrlr quad 32-qfn-ep - MAX5927ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5927ETJ+-ND.
IC HOT-SWAP CTRLR QUAD 32-QFN-EP - MAX5927ETJ+T
Order 'ic hot-swap ctrlr quad 32-qfn-ep - MAX5927ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5927ETJ+T-ND.
IC USB TXRX OTG 32-TQFN-EP - MAX3301EETJ+
Order 'ic usb txrx otg 32-tqfn-ep - MAX3301EETJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3301EETJ+-ND.
IC USB TXRX OTG 32-TQFN-EP - MAX3301EETJ+T
Order 'ic usb txrx otg 32-tqfn-ep - MAX3301EETJ+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3301EETJ+T-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3656ETG+TTR-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX3656ETG+TCT-ND.
IC DVR BURSTMODE LASER 24-QFN-EP - MAX3656ETG+T
Order 'ic dvr burstmode laser 24-qfn-ep - MAX3656ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX3656ETG+TDKR-ND.
IC TXRX ASK/FSK PROG 32-TQFN - MAX7032ATJ+
Order 'ic txrx ask/fsk prog 32-tqfn - MAX7032ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7032ATJ+-ND.
IC RCVR RF LP FSK 32-TQFN-EP - MAX7042ATJ+
Order 'ic rcvr rf lp fsk 32-tqfn-ep - MAX7042ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7042ATJ+-ND.
IC TRIPLE USB SW 1.2A 16-QFN-EP - MAX1564ETE+
Order 'ic triple usb sw 1.2a 16-qfn-ep - MAX1564ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1564ETE+-ND.
IC TRIPLE USB SW 1.2A 16-QFN-EP - MAX1564ETE+T
Order 'ic triple usb sw 1.2a 16-qfn-ep - MAX1564ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1564ETE+T-ND.
IC RCVR ASK/FSK LP 32-TQFN - MAX1471ATJ+
Order 'ic rcvr ask/fsk lp 32-tqfn - MAX1471ATJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1471ATJ+-ND.
IC RCVR ASK/FSK LP 32-TQFN - MAX1471ATJ+T
Order 'ic rcvr ask/fsk lp 32-tqfn - MAX1471ATJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1471ATJ+T-ND.
Send this link via E-Mail
Help With This Screen