IC FW CURR LIMITER DUAL 16-SOIC - MAX5944ESE+
| Digi-Key Part Number | MAX5944ESE+-ND |
50 |
3.62000 |
Extended Price
181.00 |
| Manufacturer Part Number | MAX5944ESE+ | |||
| Description | IC FW CURR LIMITER DUAL 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5944ESE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Transistor Type | External |
| Number of Outputs | 1 |
| Delay Time - OFF | 100nS |
| Delay Time - ON | - |
| FET Type | N-Channel |
| Current - Supply | 1.3mA |
| Voltage - Supply | 7.5 V ~ 37 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5944ESE+ MAX5944ESE+ |
IC FW CURR LIMITER DUAL 16-SOIC - MAX5944ESE+ (MAX5944ESE+-ND)
Related parts:IC FW CURR LIMITER DUAL 16-SOIC - MAX5944ESE+
Order 'ic fw curr limiter dual 16-soic - MAX5944ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5944ESE+-ND.
IC FW CURR LIMITER DUAL 16-SOIC - MAX5944ESE+T
Order 'ic fw curr limiter dual 16-soic - MAX5944ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5944ESE+T-ND.
IC SW CURR LIMIT DUAL 16-SOP - MIC2546-1BM
Order 'ic sw curr limit dual 16-sop - MIC2546-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-1BM-ND.
IC SW CURR LIMIT DUAL 16-SOP - MIC2546-1BMTR
Order 'ic sw curr limit dual 16-sop - MIC2546-1BMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-1BMTR-ND.
IC SW CURR LIMIT DUAL 16-TSSOP - MIC2546-1BTS
Order 'ic sw curr limit dual 16-tssop - MIC2546-1BTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-1BTS-ND.
IC SW CURR LIMIT DUAL 16-TSSOP - MIC2546-1BTSTR
Order 'ic sw curr limit dual 16-tssop - MIC2546-1BTSTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-1BTSTR-ND.
IC SW CURR LIMIT DUAL 16-SOP - MIC2546-1YM
Order 'ic sw curr limit dual 16-sop - MIC2546-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2171-ND.
IC SW CURR LIMIT DUAL 16-SOP - MIC2546-1YMTR
Order 'ic sw curr limit dual 16-sop - MIC2546-1YMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-1YMTR-ND.
IC SW CURR LIMIT DUAL 16-TSSOP - MIC2546-1YTS
Order 'ic sw curr limit dual 16-tssop - MIC2546-1YTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2172-ND.
IC SW CURR LIMIT DUAL 16-TSSOP - MIC2546-1YTSTR
Order 'ic sw curr limit dual 16-tssop - MIC2546-1YTSTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-1YTSTR-ND.
IC SW CURR LIMIT DUAL 16-SOP - MIC2546-2BM
Order 'ic sw curr limit dual 16-sop - MIC2546-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-2BM-ND.
IC SW CURR LIMIT DUAL 16-SOP - MIC2546-2BMTR
Order 'ic sw curr limit dual 16-sop - MIC2546-2BMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-2BMTR-ND.
IC SW CURR LIMIT DUAL 16-TSSOP - MIC2546-2BTS
Order 'ic sw curr limit dual 16-tssop - MIC2546-2BTS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-2BTS-ND.
IC SW CURR LIMIT DUAL 16-TSSOP - MIC2546-2BTSTR
Order 'ic sw curr limit dual 16-tssop - MIC2546-2BTSTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2546-2BTSTR-ND.
IC SW CURR LIMIT DUAL 16-SOP - MIC2546-2YM
Order 'ic sw curr limit dual 16-sop - MIC2546-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2173-ND.
Send this link via E-Mail
Help With This Screen