IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943CEEE+T
| Digi-Key Part Number | MAX5943CEEE+T-ND |
2500 |
1.67310 |
Extended Price
4182.75 |
| Manufacturer Part Number | MAX5943CEEE+T | |||
| Description | IC FIREWIRE CURR LIMITER 16-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5943CEEE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Transistor Type | External |
| Number of Outputs | 1 |
| Delay Time - OFF | 100nS |
| Delay Time - ON | - |
| FET Type | N-Channel |
| Current - Supply | 1.3mA |
| Voltage - Supply | 7.5 V ~ 37 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5943CEEE+T MAX5943CEEE+T |
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943CEEE+T (MAX5943CEEE+T-ND)
Related parts:IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943CEEE+
Order 'ic firewire curr limiter 16-qsop - MAX5943CEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943CEEE+-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943CEEE+T
Order 'ic firewire curr limiter 16-qsop - MAX5943CEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943CEEE+T-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943AEEE+
Order 'ic firewire curr limiter 16-qsop - MAX5943AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943AEEE+-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943AEEE+T
Order 'ic firewire curr limiter 16-qsop - MAX5943AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943AEEE+T-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943BEEE+
Order 'ic firewire curr limiter 16-qsop - MAX5943BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943BEEE+-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943BEEE+T
Order 'ic firewire curr limiter 16-qsop - MAX5943BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943BEEE+T-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943DEEE+
Order 'ic firewire curr limiter 16-qsop - MAX5943DEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943DEEE+-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943DEEE+T
Order 'ic firewire curr limiter 16-qsop - MAX5943DEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943DEEE+T-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943EEEE+
Order 'ic firewire curr limiter 16-qsop - MAX5943EEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943EEEE+-ND.
IC FIREWIRE CURR LIMITER 16-QSOP - MAX5943EEEE+T
Order 'ic firewire curr limiter 16-qsop - MAX5943EEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5943EEEE+T-ND.
IC AMP LIMITING 16-QSOP - MAX3645EEE+
Order 'ic amp limiting 16-qsop - MAX3645EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3645EEE+-ND.
IC AMP LIMITING 16-QSOP - MAX3645EEE+T
Order 'ic amp limiting 16-qsop - MAX3645EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3645EEE+T-ND.
IC FW CURR LIMITER DUAL 16-SOIC - MAX5944ESE+
Order 'ic fw curr limiter dual 16-soic - MAX5944ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5944ESE+-ND.
IC FW CURR LIMITER DUAL 16-SOIC - MAX5944ESE+T
Order 'ic fw curr limiter dual 16-soic - MAX5944ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5944ESE+T-ND.
IC OPAMP DUAL 350MHZ 16-QSOP - MAX4269EEE
Order 'ic opamp dual 350mhz 16-qsop - MAX4269EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4269EEE-ND.
Send this link via E-Mail
Help With This Screen