IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942AESE+
| Digi-Key Part Number | MAX5942AESE+-ND |
50 |
4.74000 |
Extended Price
237.00 |
| Manufacturer Part Number | MAX5942AESE+ | |||
| Description | IC IEEE 802.3AF POE SYSTM 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5942AESE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | * |
| Interface | IEEE 802.3af |
| Voltage - Supply | 48V |
| Current - Supply | 1mA |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5942AESE+ MAX5942AESE+ |
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942AESE+ (MAX5942AESE+-ND)
Related parts:IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942AESE+
Order 'ic ieee 802.3af poe systm 16soic - MAX5942AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942AESE+-ND.
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942AESE+T
Order 'ic ieee 802.3af poe systm 16soic - MAX5942AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942AESE+T-ND.
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942ACSE+
Order 'ic ieee 802.3af poe systm 16soic - MAX5942ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942ACSE+-ND.
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942ACSE+T
Order 'ic ieee 802.3af poe systm 16soic - MAX5942ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942ACSE+T-ND.
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942BCSE+
Order 'ic ieee 802.3af poe systm 16soic - MAX5942BCSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942BCSE+-ND.
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942BCSE+T
Order 'ic ieee 802.3af poe systm 16soic - MAX5942BCSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942BCSE+T-ND.
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942BESE+
Order 'ic ieee 802.3af poe systm 16soic - MAX5942BESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942BESE+-ND.
IC IEEE 802.3AF POE SYSTM 16SOIC - MAX5942BESE+T
Order 'ic ieee 802.3af poe systm 16soic - MAX5942BESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5942BESE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941ACSE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941ACSE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941ACSE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941ACSE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941AESE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941AESE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941AESE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941AESE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BCSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BCSE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BCSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BCSE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BESE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BESE+-ND.
Send this link via E-Mail
Help With This Screen