IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+T
| Digi-Key Part Number | MAX5941BCSE+T-ND |
2500 |
2.84310 |
Extended Price
7107.75 |
| Manufacturer Part Number | MAX5941BCSE+T | |||
| Description | IC IEEE 802.3AF-COMP POE 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5941BCSE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | * |
| Interface | IEEE 802.3af |
| Voltage - Supply | 48V |
| Current - Supply | 1mA |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5941BCSE+T MAX5941BCSE+T |
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+T (MAX5941BCSE+T-ND)
Related parts:IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BCSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BCSE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BCSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BCSE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941ACSE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941ACSE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941ACSE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941ACSE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941AESE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941AESE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941AESE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941AESE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BESE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BESE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BESE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BESE+T-ND.
IC ADC 12BIT 250KSPS T/H 16-SOIC - MAX176ACWE
Order 'ic adc 12bit 250ksps t/h 16-soic - MAX176ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX176ACWE-ND.
IC ADC 16BIT 85KSPS W/SD 16-SOIC - MAX195BEWE+
Order 'ic adc 16bit 85ksps w/sd 16-soic - MAX195BEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BEWE+-ND.
IC ADC 16BIT 85KSPS W/SD 16-SOIC - MAX195BEWE
Order 'ic adc 16bit 85ksps w/sd 16-soic - MAX195BEWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BEWE-ND.
IC MDAC DUAL V-OUT 12BIT 16-SOIC - MAX532BCWE+
Order 'ic mdac dual v-out 12bit 16-soic - MAX532BCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX532BCWE+-ND.
IC MDAC DUAL V-OUT 12BIT 16-SOIC - MAX532BCWE
Order 'ic mdac dual v-out 12bit 16-soic - MAX532BCWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX532BCWE-ND.
IC TX DUAL RS232 5V/12V 16-SOIC - MAX231CWE
Order 'ic tx dual rs232 5v/12v 16-soic - MAX231CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX231CWE-ND.
IC TX DUAL RS232 5V/12V 16-SOIC - MAX231EWE
Order 'ic tx dual rs232 5v/12v 16-soic - MAX231EWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX231EWE-ND.
Send this link via E-Mail
Help With This Screen