IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940AESA+
| Digi-Key Part Number | MAX5940AESA+-ND |
100 |
1.50000 |
Extended Price
150.00 |
| Manufacturer Part Number | MAX5940AESA+ | |||
| Description | IC IEEE 802.3AF PD INTFC 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5940AESA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | * |
| Interface | IEEE 802.3af |
| Voltage - Supply | 48V |
| Current - Supply | 1mA |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5940AESA+ MAX5940AESA+ |
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940AESA+ (MAX5940AESA+-ND)
Related parts:IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940AESA+
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940AESA+-ND.
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940AESA+T
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940AESA+T-ND.
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940BESA+
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940BESA+-ND.
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940BESA+T
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940BESA+T-ND.
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940CESA+
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940CESA+-ND.
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940CESA+T
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940CESA+T-ND.
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940DESA+
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940DESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940DESA+-ND.
IC IEEE 802.3AF PD INTFC 8-SOIC - MAX5940DESA+T
Order 'ic ieee 802.3af pd intfc 8-soic - MAX5940DESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5940DESA+T-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4201ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4201ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4201ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4203ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4203ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4203ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4204ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4204ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4205ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4205ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205ESA-ND.
IC OPAMP MICROPWR R-TO-R 8-SOIC - MAX4040ESA
Order 'ic opamp micropwr r-to-r 8-soic - MAX4040ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040ESA-ND.
IC OPAMP MICROPWR R-TO-R 8-SOIC - MAX4041ESA
Order 'ic opamp micropwr r-to-r 8-soic - MAX4041ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4041ESA-ND.
IC OPAMP MICROPWR R-TO-R 8-SOIC - MAX4042ESA
Order 'ic opamp micropwr r-to-r 8-soic - MAX4042ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4042ESA-ND.
Send this link via E-Mail
Help With This Screen