IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938LEEE+
| Digi-Key Part Number | MAX5938LEEE+-ND |
100 |
2.14000 |
Extended Price
214.00 |
| Manufacturer Part Number | MAX5938LEEE+ | |||
| Description | IC HOT-SWAP CTRLR -48V 16-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5938LEEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Hot Swap Controller |
| Number of Outputs | 1 |
| Voltage - Input | -10 ~ -80V |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Current Limit | 50mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5938LEEE+ MAX5938LEEE+ |
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938LEEE+ (MAX5938LEEE+-ND)
Related parts:IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938LEEE+
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938LEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938LEEE+-ND.
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938LEEE+T
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938LEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938LEEE+T-ND.
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938AEEE+
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938AEEE+-ND.
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938AEEE+T
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938AEEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+T-ND.
IC HOT-SWAP SWITCH -48V 16-SOIC - MAX5912ESE+
Order 'ic hot-swap switch -48v 16-soic - MAX5912ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5912ESE+-ND.
IC HOT-SWAP SWITCH -48V 16-SOIC - MAX5912ESE+T
Order 'ic hot-swap switch -48v 16-soic - MAX5912ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5912ESE+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920AESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920AESA+-ND.
Send this link via E-Mail
Help With This Screen