IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5937LCESA+T
| Digi-Key Part Number | MAX5937LCESA+T-ND |
2500 |
1.77840 |
Extended Price
4446.00 |
| Manufacturer Part Number | MAX5937LCESA+T | |||
| Description | IC HOT-SWAP CTRLR -48V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5937LCESA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Hot Swap Controller |
| Number of Outputs | 1 |
| Voltage - Input | -10 ~ -80V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 50mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5937LCESA+T MAX5937LCESA+T |
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5937LCESA+T (MAX5937LCESA+T-ND)
Related parts:IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5937LCESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5937LCESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5937LCESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5937LCESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5937LCESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5937LCESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920AESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920AESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920AESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920AESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920BESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920BESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920BESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920BESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920CESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920CESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920CESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5920CESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5920CESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5920CESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921AESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921AESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921AESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921AESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921BESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921BESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921BESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921BESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921EESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921EESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921EESA+-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921EESA+T
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921EESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921EESA+T-ND.
IC HOT-SWAP CTRLR -48V 8-SOIC - MAX5921FESA+
Order 'ic hot-swap ctrlr -48v 8-soic - MAX5921FESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5921FESA+-ND.
Send this link via E-Mail
Help With This Screen