IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931LEEP+T
| Digi-Key Part Number | MAX5931LEEP+T-ND |
2500 |
5.62770 |
Extended Price
14069.25 |
| Manufacturer Part Number | MAX5931LEEP+T | |||
| Description | IC HOT-SWAP CTRLR TRPL 20-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5931LEEP+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Hot Swap Controller |
| Number of Outputs | 3 |
| Voltage - Input | 1 ~ 13.2V |
| Package / Case | 20-QSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | 50mA |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5931LEEP+T MAX5931LEEP+T |
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931LEEP+T (MAX5931LEEP+T-ND)
Related parts:IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931LEEP+
Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931LEEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931LEEP+-ND.
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931LEEP+T
Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931LEEP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931LEEP+T-ND.
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+
Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931HEEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931HEEP+-ND.
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+T
Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931HEEP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931HEEP+T-ND.
IC HOT-SWAP CTRLR TRPL 24-QSOP - MAX5930EEG+
Order 'ic hot-swap ctrlr trpl 24-qsop - MAX5930EEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5930EEG+-ND.
IC HOT-SWAP CTRLR TRPL 24-QSOP - MAX5930EEG+T
Order 'ic hot-swap ctrlr trpl 24-qsop - MAX5930EEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5930EEG+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+T-ND.
IC HOT-SWAP CTRLR QUAD 24-QSOP - MAX5929AHEEG+
Order 'ic hot-swap ctrlr quad 24-qsop - MAX5929AHEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5929AHEEG+-ND.
Send this link via E-Mail
Help With This Screen