Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+

Digi-Key Part Number MAX5931HEEP+-ND
Price Break
50
Unit Price
8.58000
Extended Price
429.00
Manufacturer Part NumberMAX5931HEEP+
DescriptionIC HOT-SWAP CTRLR TRPL 20-QSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX5931HEEP+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeHot Swap Controller
Number of Outputs3
Voltage - Input1 ~ 13.2V
Package / Case20-QSOP
PackagingTube
Current Limit50mA
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5931HEEP+
MAX5931HEEP+


Image of IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+

IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+ (MAX5931HEEP+-ND)

Related parts:
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+
 Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931HEEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931HEEP+-ND.
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+T
 Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931HEEP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931HEEP+T-ND.
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931LEEP+
 Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931LEEP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931LEEP+-ND.
IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931LEEP+T
 Order 'ic hot-swap ctrlr trpl 20-qsop - MAX5931LEEP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5931LEEP+T-ND.
IC HOT-SWAP CTRLR TRPL 24-QSOP - MAX5930EEG+
 Order 'ic hot-swap ctrlr trpl 24-qsop - MAX5930EEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5930EEG+-ND.
IC HOT-SWAP CTRLR TRPL 24-QSOP - MAX5930EEG+T
 Order 'ic hot-swap ctrlr trpl 24-qsop - MAX5930EEG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5930EEG+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+T
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+T
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+T
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+T
 Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+T-ND.
IC HOT-SWAP CTRLR QUAD 24-QSOP - MAX5929AHEEG+
 Order 'ic hot-swap ctrlr quad 24-qsop - MAX5929AHEEG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5929AHEEG+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC HOT-SWAP CTRLR QUAD 32-QFN-EP - MAX5927ETJ+T Next: IC HOT-SWAP CTRLR TRPL 20-QSOP - MAX5931HEEP+T