IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5908UEE+T-ND |
2500 |
4.30560 |
Extended Price
10764.00 |
| Manufacturer Part Number | MAX5908UEE+T | |||
| Description | IC HOT-SWAP CTRLR DUAL 16-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5908UEE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Hot Swap Controller |
| Number of Outputs | 2 |
| Voltage - Input | 1 ~ 13.2V |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | 50mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5908UEE+T MAX5908UEE+T |
MAX5908UEE+T Specification Sheet
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+T (MAX5908UEE+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5908UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5908UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5908UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5906UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5906UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5906UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5907UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5907UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5907UEE+T-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+-ND.
IC HOT-SWAP CTRLR DUAL 16-QSOP - MAX5909UEE+T
Order 'ic hot-swap ctrlr dual 16-qsop - MAX5909UEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5909UEE+T-ND.
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938AEEE+
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938AEEE+-ND.
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938AEEE+T
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938AEEE+T-ND.
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938LEEE+
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938LEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938LEEE+-ND.
IC HOT-SWAP CTRLR -48V 16-QSOP - MAX5938LEEE+T
Order 'ic hot-swap ctrlr -48v 16-qsop - MAX5938LEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5938LEEE+T-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5904USA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904USA+-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5904USA+T
Order 'ic hot-swap ctrlr dual 8-soic - MAX5904USA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5904USA+T-ND.
IC HOT-SWAP CTRLR DUAL 8-SOIC - MAX5905USA+
Order 'ic hot-swap ctrlr dual 8-soic - MAX5905USA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5905USA+-ND.
Send this link via E-Mail
Help With This Screen