IC HOT-SWAP CONTROLLER 6-TDFN - MAX5903LAETT+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5903LAETT+T-ND |
2500 |
1.50000 |
Extended Price
3750.00 |
| Manufacturer Part Number | MAX5903LAETT+T | |||
| Description | IC HOT-SWAP CONTROLLER 6-TDFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5903LAETT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 6-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 9 V ~ 72 V |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5903LAETT+T MAX5903LAETT+T |
MAX5903LAETT+T Specification Sheet
IC HOT-SWAP CONTROLLER 6-TDFN - MAX5903LAETT+T (MAX5903LAETT+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HOT-SWAP CONTROLLER 6-TDFN - MAX5903LAETT+T
Order 'ic hot-swap controller 6-tdfn - MAX5903LAETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5903LAETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5900AAETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5900AAETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5900AAETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5900ABETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5900ABETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5900ABETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5900ACETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5900ACETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5900ACETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5900LAETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5900LAETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5900LAETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5900LBETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5900LBETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5900LBETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5900LCETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5900LCETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5900LCETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5900NNETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5900NNETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5900NNETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5901AAETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5901AAETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5901AAETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5901ABETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5901ABETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5901ABETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5901ACETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5901ACETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5901ACETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5901LAETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5901LAETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5901LAETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5901LBETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5901LBETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5901LBETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5901LCETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5901LCETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5901LCETT+T-ND.
IC HOT-SWAP CONTROLLER 6-TDFN-EP - MAX5901NNETT+T
Order 'ic hot-swap controller 6-tdfn-ep - MAX5901NNETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5901NNETT+T-ND.
Send this link via E-Mail
Help With This Screen
