IC DAC 14BIT DUAL 500MSPS 68-QFN - MAX5894EGK+D
| Digi-Key Part Number | MAX5894EGK+D-ND |
30 |
24.99000 |
Extended Price
749.70 |
| Manufacturer Part Number | MAX5894EGK+D | |||
| Description | IC DAC 14BIT DUAL 500MSPS 68-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5894EGK+D |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 14 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 68-QFN Exposed Pad |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 11ns |
| Drawing Number | 175; 21-0122; GK; 68 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 886mW |
| Number of Outputs and Type | 2 Current, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5894EGK+D MAX5894EGK+D |
MAX5894EGK+D Specification Sheet
IC DAC 14BIT DUAL 500MSPS 68-QFN - MAX5894EGK+D (MAX5894EGK+D-ND)
Related parts :IC DAC 14BIT DUAL 500MSPS 68-QFN - MAX5894EGK+D
Order 'ic dac 14bit dual 500msps 68-qfn - MAX5894EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5894EGK+D-ND.
IC DAC 14BIT DUAL 500MSPS 68-QFN - MAX5894EGK+TD
Order 'ic dac 14bit dual 500msps 68-qfn - MAX5894EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5894EGK+TD-ND.
IC DAC 14BIT DUAL 200MSPS 68-QFN - MAX5874EGK+TD
Order 'ic dac 14bit dual 200msps 68-qfn - MAX5874EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5874EGK+TD-ND.
IC DAC 14BIT DUAL 250MSPS 68-QFN - MAX5877EGK+D
Order 'ic dac 14bit dual 250msps 68-qfn - MAX5877EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5877EGK+D-ND.
IC DAC 14BIT DUAL 250MSPS 68-QFN - MAX5877EGK+TD
Order 'ic dac 14bit dual 250msps 68-qfn - MAX5877EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5877EGK+TD-ND.
IC DAC 14BIT 3.3V 500MSPS 68-QFN - MAX5887EGK+D
Order 'ic dac 14bit 3.3v 500msps 68-qfn - MAX5887EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5887EGK+D-ND.
IC DAC 14BIT 3.3V 500MSPS 68-QFN - MAX5887EGK+TD
Order 'ic dac 14bit 3.3v 500msps 68-qfn - MAX5887EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5887EGK+TD-ND.
IC DAC 12BIT DUAL 500MSPS 68-QFN - MAX5893EGK+D
Order 'ic dac 12bit dual 500msps 68-qfn - MAX5893EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5893EGK+D-ND.
IC DAC 12BIT DUAL 500MSPS 68-QFN - MAX5893EGK+TD
Order 'ic dac 12bit dual 500msps 68-qfn - MAX5893EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5893EGK+TD-ND.
IC DAC 16BIT DUAL 500MSPS 68-QFN - MAX5898EGK+D
Order 'ic dac 16bit dual 500msps 68-qfn - MAX5898EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5898EGK+D-ND.
IC DAC 16BIT DUAL 500MSPS 68-QFN - MAX5898EGK+TD
Order 'ic dac 16bit dual 500msps 68-qfn - MAX5898EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5898EGK+TD-ND.
IC DAC 12BIT DUAL 200MSPS 68-QFN - MAX5873EGK+TD
Order 'ic dac 12bit dual 200msps 68-qfn - MAX5873EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5873EGK+TD-ND.
IC DAC 16BIT DUAL 200MSPS 68-QFN - MAX5875EGK+D
Order 'ic dac 16bit dual 200msps 68-qfn - MAX5875EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5875EGK+D-ND.
IC DAC 16BIT DUAL 200MSPS 68-QFN - MAX5875EGK+TD
Order 'ic dac 16bit dual 200msps 68-qfn - MAX5875EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5875EGK+TD-ND.
IC DAC 12BIT DUAL 250MSPS 68-QFN - MAX5876EGK+D
Order 'ic dac 12bit dual 250msps 68-qfn - MAX5876EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5876EGK+D-ND.
Send this link via E-Mail
Help With This Screen
