IC DAC 12BIT DUAL 500MSPS 68-QFN - MAX5893EGK+TD - Integrated Circuits (ICs)
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital MAX5893EGK+TD
| Digi-Key Part Number | MAX5893EGK+TD-ND |
2500 |
19.03200 |
Extended Price
47580.00 |
| Manufacturer Part Number | MAX5893EGK+TD | |||
| Description | IC DAC 12BIT DUAL 500MSPS 68-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5893EGK+TD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 68-QFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 11ns |
| Drawing Number | 175; 21-0122; GK; 68 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 511mW |
| Number of Outputs and Type | 2 Current, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5893EGK+TD MAX5893EGK+TD |
MAX5893EGK+TD Specification Sheet
IC DAC 12BIT DUAL 500MSPS 68-QFN - MAX5893EGK+TD (MAX5893EGK+TD-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital MAX5893EGK+TDIC DAC 12BIT DUAL 500MSPS 68-QFN - MAX5893EGK+TD
Order 'ic dac 12bit dual 500msps 68-qfn - MAX5893EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5893EGK+TD-ND.
IC DAC 12BIT DUAL 500MSPS 68-QFN - MAX5893EGK+D
Order 'ic dac 12bit dual 500msps 68-qfn - MAX5893EGK+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5893EGK+D-ND.
IC DAC 12BIT DUAL 200MSPS 68-QFN - MAX5873EGK+TD
Order 'ic dac 12bit dual 200msps 68-qfn - MAX5873EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5873EGK+TD-ND.
IC DAC 12BIT DUAL 250MSPS 68-QFN - MAX5876EGK+TD
Order 'ic dac 12bit dual 250msps 68-qfn - MAX5876EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5876EGK+TD-ND.
IC DAC 12BIT 3.3V 500MSPS 68-QFN - MAX5886EGK+TD
Order 'ic dac 12bit 3.3v 500msps 68-qfn - MAX5886EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5886EGK+TD-ND.
IC DAC 14BIT DUAL 500MSPS 68-QFN - MAX5894EGK+TD
Order 'ic dac 14bit dual 500msps 68-qfn - MAX5894EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5894EGK+TD-ND.
IC DAC 16BIT DUAL 500MSPS 68-QFN - MAX5898EGK+TD
Order 'ic dac 16bit dual 500msps 68-qfn - MAX5898EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5898EGK+TD-ND.
IC DAC 14BIT DUAL 200MSPS 68-QFN - MAX5874EGK+TD
Order 'ic dac 14bit dual 200msps 68-qfn - MAX5874EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5874EGK+TD-ND.
IC DAC 16BIT DUAL 200MSPS 68-QFN - MAX5875EGK+TD
Order 'ic dac 16bit dual 200msps 68-qfn - MAX5875EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5875EGK+TD-ND.
IC DAC 14BIT DUAL 250MSPS 68-QFN - MAX5877EGK+TD
Order 'ic dac 14bit dual 250msps 68-qfn - MAX5877EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5877EGK+TD-ND.
IC DAC 16BIT DUAL 250MSPS 68-QFN - MAX5878EGK+TD
Order 'ic dac 16bit dual 250msps 68-qfn - MAX5878EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5878EGK+TD-ND.
IC DAC 14BIT 3.3V 500MSPS 68-QFN - MAX5887EGK+TD
Order 'ic dac 14bit 3.3v 500msps 68-qfn - MAX5887EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5887EGK+TD-ND.
IC DAC 16BIT 3.3V 500MSPS 68-QFN - MAX5888AEGK+TD
Order 'ic dac 16bit 3.3v 500msps 68-qfn - MAX5888AEGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5888AEGK+TD-ND.
IC DAC 16BIT 3.3V 500MSPS 68-QFN - MAX5888EGK+TD
Order 'ic dac 16bit 3.3v 500msps 68-qfn - MAX5888EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5888EGK+TD-ND.
IC DAC 12BIT LVDS 600MSPS 68-QFN - MAX5889EGK+TD
Order 'ic dac 12bit lvds 600msps 68-qfn - MAX5889EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5889EGK+TD-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Analog and Digital MAX5893EGK+TD
Send this link via E-Mail
Help With This Screen
