IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5866ETM+-ND |
43 |
10.32000 |
Extended Price
443.76 |
| Manufacturer Part Number | MAX5866ETM+ | |||
| Description | IC ANLG FRONT END 60MSPS 48-TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5866ETM+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFN |
| Voltage - Supply, Digital | 2.7V ~ 3.3V |
| Voltage - Supply, Analog | 2.7V ~ 3.3V |
| Number of Bits | 10 |
| Number of Channels | 2-ADC, 2-DAC |
| Packaging | Tube |
| Power (Watts) | 2.10W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5866ETM+ MAX5866ETM+ |
MAX5866ETM+ Specification Sheet
IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+ (MAX5866ETM+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+
Order 'ic anlg front end 60msps 48-tqfn - MAX5866ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5866ETM+-ND.
IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+T
Order 'ic anlg front end 60msps 48-tqfn - MAX5866ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5866ETM+T-ND.
IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+
Order 'ic anlg front end 22msps 48-tqfn - MAX5864ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5864ETM+-ND.
IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+T
Order 'ic anlg front end 22msps 48-tqfn - MAX5864ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5864ETM+T-ND.
IC ANLG FRONT END 40MSPS 48-TQFN - MAX5865ETM+
Order 'ic anlg front end 40msps 48-tqfn - MAX5865ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5865ETM+-ND.
IC ANLG FRONT END 40MSPS 48-TQFN - MAX5865ETM+T
Order 'ic anlg front end 40msps 48-tqfn - MAX5865ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5865ETM+T-ND.
IC ANALOG FRONT END LV 48-TQFP - STLC7550TQF7
Order 'ic analog front end lv 48-tqfp - STLC7550TQF7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STLC7550TQF7-ND.
IC ANALOG FRONT END LV 48-TQFP - STLC7550TQF7TR
Order 'ic analog front end lv 48-tqfp - STLC7550TQF7TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STLC7550TQF7TR-ND.
IC ANLG FRONT-END 8CH 135-BGA - AFE5805ZCF
Order 'ic anlg front-end 8ch 135-bga - AFE5805ZCF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23582-ND.
IC HDSL FRONT END 48-SSOP - AFE1103E/1K
Order 'ic hdsl front end 48-ssop - AFE1103E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1103E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1103E
Order 'ic hdsl front end 48-ssop - AFE1103E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1103E-ND.
IC HDSL FRONT END 48-SSOP - AFE1104E/1K
Order 'ic hdsl front end 48-ssop - AFE1104E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1104E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1104E
Order 'ic hdsl front end 48-ssop - AFE1104E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1104E-ND.
IC HDSL FRONT END 48-SSOP - AFE1105E/1K
Order 'ic hdsl front end 48-ssop - AFE1105E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1105E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1105E
Order 'ic hdsl front end 48-ssop - AFE1105E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1105E-ND.
Send this link via E-Mail
Help With This Screen